PTC Thermistors :
12 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(10)
PTC Thermistor Diameter
=6.5mm
1
(2)
(2)
(7)
(14)
(18)
(1)
(1)
(2)
Resistance (25°C)
(3)
(1)
(2)
(1)
(1)
(2)
(1)
(1)
Thermistor Mounting
(10)
PTC Thermistor Mounting
(2)
Product Range
(3)
(1)
(1)
(1)
(1)
(3)
(2)
Operating Voltage Max
(1)
(2)
(1)
(1)
(3)
(1)
(2)
(1)
Applications
(9)
Operating Temperature Min
(10)
(2)
Operating Temperature Max
(2)
(10)
Thermistor Type
(8)
(4)
Emballage
(9)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance (25°C) | Thermistor Mounting | PTC Thermistor Mounting | Thermistor Mounting | Product Range | Operating Voltage Max | Applications | Applications | Operating Temperature Min | Operating Temperature Max | Thermistor Type | Resistance Tolerance (25°C) | Holding Current Max | Trip Current | SVHC | Switching Temperature Max | PTC Thermistor Diameter | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,600 $ 10+2,020 $ 25+1,870 $ 50+1,700 $ 100+1,590 $ Plus de tarifs | 1.5kohm | Through Hole | - | Through Hole | B59886 Series | 550VDC | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 12mA | 24mA | No SVHC (25-Jun-2025) | - | 6.5mm | - | - | ||||||
Each | 1+1,890 $ 10+1,770 $ 25+1,710 $ 50+1,480 $ 100+1,380 $ Plus de tarifs | 25ohm | Through Hole | - | Through Hole | B59980 Series | 80V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | PTC | ± 25% | 85mA | 170mA | No SVHC (25-Jun-2025) | - | 6.5mm | - | - | ||||||
Each | 1+1,920 $ 10+1,800 $ 25+1,640 $ 50+1,510 $ 100+1,390 $ Plus de tarifs | 70ohm | Through Hole | - | Through Hole | B59880 Series | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 55mA | 110mA | No SVHC (25-Jun-2025) | - | 6.5mm | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,420 $ 10+1,300 $ 25+1,200 $ 50+1,100 $ 100+1,020 $ Plus de tarifs | 4.6ohm | Through Hole | - | Through Hole | B59985 Series | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 250mA | 500mA | Lead (25-Jun-2025) | - | 6.5mm | - | - | ||||||
Each | 1+1,030 $ 10+0,847 $ 25+0,800 $ 50+0,789 $ 100+0,780 $ Plus de tarifs | 4.6ohm | Through Hole | - | Through Hole | B59985 Series | 30V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | PTC | ± 25% | 250mA | 500mA | No SVHC (25-Jun-2025) | - | 6.5mm | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+1,480 $ 10+1,370 $ 25+1,270 $ 50+1,160 $ 100+1,080 $ Plus de tarifs | 120ohm | Through Hole | - | Through Hole | B59883 Series | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 35mA | 70mA | Lead (25-Jun-2025) | - | 6.5mm | - | - | ||||||
Each | 1+1,950 $ 10+1,820 $ 25+1,800 $ 50+1,530 $ 100+1,410 $ Plus de tarifs | 600ohm | Through Hole | - | Through Hole | B59884 Series | 420V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 21mA | 39mA | Lead (25-Jun-2025) | - | 6.5mm | - | - | ||||||
80AK2876 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 5+1,690 $ 10+1,560 $ 25+1,520 $ 50+1,320 $ 100+1,230 $ Plus de tarifs | 160ohm | Through Hole | - | Through Hole | B59880 Series | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 55mA | 90mA | No SVHC (25-Jun-2025) | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+1,630 $ 10+1,520 $ 25+1,490 $ 50+1,280 $ 100+1,190 $ Plus de tarifs | 4.6ohm | Through Hole | - | Through Hole | B59985 Series | 20V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 300mA | 600mA | Lead (25-Jun-2025) | - | 6.5mm | AEC-Q200 | AEC-Q200 | ||||||
24T9614 | AMPHENOL ADVANCED SENSORS | Each | 1500+1,920 $ | 1kohm | - | Through Hole | - | YQ Series | 265V | - | - | 0°C | 60°C | Disc, Radial Leaded | ± 25% | 1.5mA | 0.03A | No SVHC (07-Jul-2017) | 100°C | 6.5mm | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1500+1,350 $ | 600ohm | Through Hole | - | - | YQ Series | 420V | - | Over Current, Over Temperature & Over Voltage Protection | 0°C | 60°C | Disc, Radial Leaded | ± 25% | 21mA | 39mA | No SVHC (07-Jul-2017) | 110°C | 6.5mm | - | - | |||||
25M8265 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 70ohm | - | Through Hole | - | B59880 Series | 160V | - | - | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 70mA | 140mA | To Be Advised | - | 6.5mm | - | - | |||||