0
0 articles0,00 $

PTC Thermistors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
69AH6794

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,080 $
10+2,870 $
25+2,770 $
50+2,440 $
100+2,330 $
Plus de tarifs
120ohm
Through Hole
Through Hole
B59771 Series
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
49mA
97mA
Lead (25-Jun-2025)
9mm
-
-
69AH6804

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,060 $
10+1,930 $
25+1,820 $
50+1,620 $
100+1,520 $
8ohm
Through Hole
Through Hole
B59960 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
250mA
380mA
Lead (25-Jun-2025)
9mm
-
-
24AC7739

RoHS

Each
1+2,220 $
10+2,060 $
25+1,920 $
50+1,760 $
100+1,630 $
Plus de tarifs
25ohm
Through Hole
Through Hole
B59860 Series
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 20%
140mA
230mA
Lead (25-Jun-2025)
9mm
-
-
24AC7740

RoHS

Each
1+2,220 $
10+2,060 $
25+1,990 $
50+1,760 $
100+1,630 $
Plus de tarifs
25ohm
Through Hole
Through Hole
B59870 Series
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 25%
60mA
130mA
Lead (25-Jun-2025)
9mm
-
-
25M8274

RoHS

Each
1+3,200 $
10+2,530 $
25+2,120 $
50+2,070 $
100+1,900 $
Plus de tarifs
1.8ohm
Through Hole
Through Hole
B59975 Series
30V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
450mA
900mA
No SVHC (25-Jun-2025)
9mm
AEC-Q200
AEC-Q200
25M8262

RoHS

Each
1+2,220 $
10+2,060 $
25+1,990 $
50+1,760 $
100+1,630 $
Plus de tarifs
25ohm
Through Hole
Through Hole
B59870 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
125mA
250mA
No SVHC (25-Jun-2025)
9mm
-
-
25M8264

RoHS

Each
1+2,560 $
10+2,370 $
25+2,220 $
50+2,000 $
100+1,890 $
Plus de tarifs
65ohm
Through Hole
Through Hole
B59875 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
55mA
110mA
No SVHC (25-Jun-2025)
9mm
-
-
24AC7741

RoHS

Each
1+2,130 $
10+1,970 $
25+1,830 $
50+1,680 $
100+1,560 $
Plus de tarifs
45ohm
Through Hole
Through Hole
B59873 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
70mA
140mA
Lead (25-Jun-2025)
9mm
-
-
24AC7742

RoHS

Each
1+2,220 $
10+2,060 $
25+1,920 $
50+1,760 $
100+1,630 $
Plus de tarifs
55ohm
Through Hole
Through Hole
B59874 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
60mA
125mA
Lead (25-Jun-2025)
9mm
-
-
29AJ4341

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,080 $
10+2,870 $
25+2,770 $
50+2,440 $
100+2,290 $
Plus de tarifs
70ohm
Through Hole
Through Hole
B59770 Series
260V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 25%
-
-
No SVHC (25-Jun-2025)
9mm
-
-
99AC8957

RoHS

Each
1+3,080 $
10+2,870 $
25+2,770 $
50+2,440 $
100+2,290 $
Plus de tarifs
500ohm
Through Hole
Through Hole
B59773 Series
550V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
24mA
48mA
No SVHC (25-Jun-2025)
9mm
-
-
65AK1695

RoHS

Each
1+3,480 $
10+3,210 $
25+2,950 $
50+2,770 $
100+2,600 $
Plus de tarifs
1.1kohm
Through Hole
Through Hole
B59774 Series
440V
Over Current Protection and Inrush Current Limiting
Over Current Protection and Inrush Current Limiting
-40°C
125°C
Disc, Radial Leaded
± 25%
16mA
32mA
Lead (25-Jun-2025)
9mm
-
AEC-Q200
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM