0
0 articles0,00 $

PTC Thermistors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
25M8275

RoHS

Each
1+1,740 $
10+1,610 $
25+1,450 $
50+1,350 $
100+1,260 $
Plus de tarifs
25ohm
Through Hole
Through Hole
B59980 Series
80V
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
85mA
170mA
No SVHC (25-Jun-2025)
-
6.5mm
90AJ7172

RoHS

AMPHENOL ADVANCED SENSORS
Each
5+4,080 $
100+3,410 $
250+3,160 $
500+2,960 $
1000+2,810 $
50ohm
-
Through Hole
PTF Series
120V
Current Limiting Protection
10°C
55°C
Disc, Radial Leaded
± 20%
80mA
170mA
No SVHC (07-Jul-2017)
110°C
13.5mm
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM