0
0 articles0,00 $

PTC Thermistors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
63W2807

RoHS

Date/Lot Code

Each
1+2,950 $
10+2,570 $
25+2,370 $
50+2,130 $
100+1,970 $
Plus de tarifs
5.6ohm
Through Hole
Through Hole
B59960 Series
80V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
130mA
265mA
No SVHC (25-Jun-2025)
-
11mm
24T9649

RoHS

Each
1500+4,860 $
20ohm
Through Hole
-
YQ Series
265VAC
-
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
Disc, Radial Leaded
-
168mA
265mA
No SVHC (07-Jul-2017)
120°C
9.5mm
66AJ9102

RoHS

AMPHENOL ADVANCED SENSORS
Each
1+3,780 $
10+3,480 $
25+3,270 $
50+3,020 $
100+2,810 $
Plus de tarifs
20ohm
Through Hole
Through Hole
YQ Series
265VAC
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
Disc, Radial Leaded
± 20%
168mA
265mA
No SVHC (07-Jul-2017)
120°C
9.5mm
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM