0
0 articles0,00 $

PTC Thermistors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
69AH6803

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,400 $
10+2,290 $
25+2,150 $
50+2,090 $
100+1,950 $
Plus de tarifs
3.7ohm
Through Hole
Through Hole
B59950 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
170mA
350mA
Lead (25-Jun-2025)
13.5mm
80AK2875

RoHS

Each
1+3,610 $
10+3,350 $
25+3,060 $
50+2,720 $
100+2,590 $
Plus de tarifs
6ohm
Through Hole
Through Hole
B59840 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
170mA
350mA
No SVHC (25-Jun-2025)
17.5mm
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM