Thermoelectric Cooler Thermostats:
9 produit(s) trouvé(s)Trouvez une vaste gamme de Thermoelectric Cooler Thermostats dans Newark Électronique Canada. Nous stockons une large gamme de Thermostats, tels que Thermoelectric Cooler & Temperature Thermostats provenant des plus grands fabricants mondiaux, notamment : Stego & Nvent Hoffman.
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Thermostat Type
Thermostat Set Point
Contact Rating
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 82,710 $ 5+ 78,960 $ 10+ 75,120 $ 25+ 67,290 $ 50+ 60,410 $ Plus de tarifs | Min : 1 / Mult : 1 | Thermoelectric Cooler | Programmable | +32°F to +140°F | 10A at 250VAC | Normally Open | Resistive | 120VAC | 15A | DIN Rail | STO 011 / STS 011 Series | |||||
Each | 1+ 357,580 $ 5+ 339,190 $ 10+ 318,760 $ 20+ 306,500 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | Programmable | 0°C to +60°C | 15A at 120VAC, 10A at 250VAC | Normally Open, Normally Closed | Resistive | 250VAC | 10A | DIN Rail | - | |||||
Each | 1+ 131,390 $ 5+ 125,350 $ 10+ 119,530 $ 25+ 107,100 $ 50+ 96,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Thermoelectric Cooler | Programmable | +20°C to +80°C, -10°C to +50°C | 10A at 250VAC | Normally Open, Normally Closed | Resistive | 250VAC | 10A | DIN Rail | - | |||||
Each | 1+ 171,790 $ | Min : 1 / Mult : 1 | Thermoelectric Cooler | Programmable | 0°C to +60°C | - | - | - | 28VAC | 16A | DIN Rail | - | |||||
Each | 1+ 172,000 $ 5+ 164,500 $ 10+ 156,370 $ 25+ 140,100 $ 50+ 125,720 $ Plus de tarifs | Min : 1 / Mult : 1 | Thermoelectric Cooler | Programmable | +5°C to +60°C | 5A at 250VAC, 10A at 250VAC | Normally Open, Normally Closed | Resistive | 250VAC | 10A | DIN Rail | - | |||||
Each | 1+ 123,580 $ 5+ 118,020 $ 10+ 112,460 $ 25+ 100,490 $ 50+ 90,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Thermoelectric Cooler | Programmable | 0°C to +60°C | 10A at 250VAC | Normally Open | Resistive | 120VAC | 15A | DIN Rail | STO 011 / STS 011 Series | |||||
Each | 1+ 354,810 $ 5+ 333,940 $ 10+ 311,780 $ 25+ 280,350 $ 50+ 266,630 $ Plus de tarifs | Min : 1 / Mult : 1 | Thermoelectric Cooler | Programmable | -20°C to +60°C | - | Normally Closed | - | 48VDC | 500mA | DIN Rail | ETL 011 Series | |||||
Each | 1+ 123,580 $ 5+ 118,020 $ 10+ 112,460 $ 25+ 100,490 $ 50+ 90,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Thermoelectric Cooler | Programmable | +32°F to +140°F | 10A at 250VAC | Normally Closed | Resistive | 120VAC | 15A | DIN Rail | STO 011 / STS 011 Series | |||||
Each | 1+ 344,640 $ 5+ 324,370 $ 10+ 302,840 $ 25+ 272,320 $ 50+ 258,990 $ Plus de tarifs | Min : 1 / Mult : 1 | Thermoelectric Cooler | Programmable | -20°C to +60°C | - | Normally Closed | - | 48VDC | 500mA | DIN Rail | ETL 011 Series |