Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantPARALLAX
Réf. Fabricant28015Copie
Code Commande11X5783
Gamme de produitPing Series
Votre numéro de pièce
14 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 51,700 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
51,70 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantPARALLAX
Réf. Fabricant28015Copie
Code Commande11X5783
Gamme de produitPing Series
Fiche technique
Sensing Range Min2cm
Sensing Range Max3m
Beam Angle-
Switching Frequency-
External Diameter-
Sensitivity (dB)-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangePing Series
SVHCNo SVHC (17-Jan-2022)
Aperçu du produit
Our PING)))T ultrasonic sensor provides an easy method of distance measurement. This sensor is perfect for any number of applications that require you to perform measurements between moving or stationary objects. Interfacing to a microcontroller is a snap. A single I/O pin is used to trigger an ultrasonic burst (well above human hearing) and then "listen" for the echo return pulse. The sensor measures the time required for the echo return, and returns this value to the microcontroller as a variable-width pulse via the same I/O pin.
- Provides precise, non-contact distance measurements within a 2 cm to 3 m range
- Ultrasonic measurements work in any lighting condition, making this a good choice to supplement infrared object detectors
- Simple pulse in
- Burst indicator LED shows measurement in progress
- 3-pin header makes it easy to connect to a development board, directly or with an extension cable, no soldering requiredApplication Ideas:
- Security systems
- Interactive animated exhibits
- Parking assistant systems
- Robotic navigation
- Narrow acceptance angle
- Range: approximately 1 inch to 10 feet (2 cm to 3 m)
- 3-pin male header with 0.1" spacing
- Power requirements: +5 VDC; 35 mA active
- Communication: positive TTL pulse
- Dimensions: 0.81 x 1.8 x 0.6 in (22 x 46 x 16 mm)
- Operating temperature range: +32 to +158degF (0 to +70degC)
Spécifications techniques
Sensing Range Min
2cm
Beam Angle
-
External Diameter
-
Operating Temperature Min
0°C
Product Range
Ping Series
Sensing Range Max
3m
Switching Frequency
-
Sensitivity (dB)
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Jan-2022)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit