KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Sensors & Transducers
                                                                                                3. Transducers
                                                                                                4. Acoustic Components
                                                                                                5. Miscellaneous Audio Components
                                                                                                Imprimer la page

                                                                                                M2000-SM

                                                                                                Sound Masking Transducer, Surface Mount, Transformer, Transducer, 2 Piece

                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ATLAS SOUND M2000-SM
                                                                                                ATLAS SOUND M2000-SM
                                                                                                ATLAS SOUND M2000-SM
                                                                                                ATLAS SOUND M2000-SM
                                                                                                FabricantATLAS SOUND
                                                                                                Réf. FabricantM2000-SM
                                                                                                Code Commande58AC3510
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+247,100 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                247,10 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FabricantATLAS SOUND
                                                                                                Réf. FabricantM2000-SM
                                                                                                Code Commande58AC3510
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Transducer FunctionSounder
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The AtlasIED M2000-SM is a valuable security product that can be used on any flat surface, including windows, doors, walls, and ducts. The subtle design of the M2000-SM two-part transducer / transformer provides discrete placement and mounting options. Incorporating NXT™ Exciter Technology in a 1", coil-mounted plate, the transducer offers installation, while the transformer can be remote-mounted and adjusted with variable tap settings. Note: The M2000-SM requires a sound masking generator and 70.7V amplifier for operation. Note, this product requires a masking generator and 70.7V amplifier to operate.

                                                                                                • Two part assembly
                                                                                                • Works with many flat surfaces
                                                                                                • Transformer taps 1/4 - 4 watts
                                                                                                • Security masking setup for privacy
                                                                                                • Requires a masking generator and 70.7V amplifier to operate
                                                                                                • Transformer Taps: .25, .5, 1, 2, & 4 Watts
                                                                                                • Height: 1" (25.4 mm)
                                                                                                • Length / Width: 2 1/2" (63.5 mm) square
                                                                                                • Cable Length: 117" (3 m)
                                                                                                • Height: 2" (60.3 mm)
                                                                                                • Length / Width: 3 1/2" (88.9 mm) square

                                                                                                Spécifications techniques

                                                                                                Transducer Function

                                                                                                Sounder

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit