Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantMULTICOMP PRO
Réf. FabricantABI-001-RC
Code Commande96K6081
Gamme de produitABI0
Fiche technique
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantMULTICOMP PRO
Réf. FabricantABI-001-RC
Code Commande96K6081
Gamme de produitABI0
Fiche technique
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3V
Sound Pressure Level (SPL)80dB
Resonant Frequency4kHz
Supply Voltage Max16VDC
Operating Current Max7mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance10cm
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeABI0
SVHCLead titanium zirconium oxide (21-Jan-2025)
Aperçu du produit
A self contained solid state device that produces a sound when DC voltage is applied.
- Housing material: Noryl
- Black in colour
- PCB mountable
- Built-in oscillating circuit
- Sealed base
- Low power consumption
- Wave solderable and washable
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Spécifications techniques
Transducer Function
Buzzer
Supply Voltage Min
3V
Resonant Frequency
4kHz
Operating Current Max
7mA
Drive Circuit
Internal
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
-
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
16VDC
Transducer Mounting
Through Hole
Capacitance
-
Sound Level Distance
100mm
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
ABI0
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead titanium zirconium oxide (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit