0
0 articles0,00 $

Piezo Buzzers :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
83R9240

RoHS

Each
1+5,280 $
10+4,710 $
25+4,370 $
50+4,050 $
100+3,610 $
Plus de tarifs
Audio Indicator
Continuous
3VDC
80dB
30V
4.5kHz
3mA
Panel Mount
Internal
300mm
30cm
26AWG
ABS (Acrylonitrile Butadiene Styrene)
3VDC to 30VDC
-20°C
60°C
Multicomp Pro Piezo Indicator
89K7942

RoHS

Date/Lot Code

Each
1+11,400 $
25+9,770 $
100+8,570 $
250+8,340 $
500+8,110 $
Plus de tarifs
Alarm
Fast Pulse
3VDC
95dB
24V
3.5kHz
10mA
Panel Mount
Internal
300mm
-
26AWG
ABS (Acrylonitrile Butadiene Styrene)
3VDC to 24VDC
-20°C
70°C
-
61M7050

RoHS

Each
1+4,170 $
10+3,740 $
25+3,490 $
50+3,230 $
100+2,910 $
Plus de tarifs
Buzzer
Continuous
3VDC
85dB
28V
3.5kHz
6mA
Flange Mount
Internal
0
30cm
26AWG
ABS (Acrylonitrile Butadiene Styrene)
6VDC to 28VDC
-30°C
85°C
-
48W6002

RoHS

Each
1+8,330 $
10+7,480 $
25+6,970 $
50+6,470 $
100+5,820 $
Plus de tarifs
Siren
Siren
6VDC
102dB
14VDC
3.5kHz
70mA
Panel Mount
-
0
30cm
26AWG
ABS (Acrylonitrile Butadiene Styrene)
6VDC to 14VDC
-10°C
60°C
-
61M7051

RoHS

Each
1+4,940 $
10+4,440 $
25+4,130 $
50+3,840 $
100+3,460 $
Plus de tarifs
Buzzer
Fast Pulse
4V
82dB
28V
3.5kHz
5mA
Panel Mount
-
0
30cm
26AWG
ABS (Acrylonitrile Butadiene Styrene)
4VDC to 28VDC
-30°C
85°C
-
30M9911

RoHS

Date/Lot Code

Each
1+6,300 $
10+5,650 $
25+5,250 $
50+4,870 $
100+4,370 $
Plus de tarifs
Buzzer
Continuous
1.5V
95dB
16VDC
3.5kHz
15mA
Flange Mount
Internal
300mm
30cm
26AWG
ABS (Acrylonitrile Butadiene Styrene)
1.5VDC to 16VDC
-20°C
60°C
MP Piezo ABI
61M7052

RoHS

Each
1+4,940 $
10+4,440 $
25+4,130 $
50+3,840 $
100+3,460 $
Plus de tarifs
Buzzer
Slow Pulse
4V
87dB
28V
3.5kHz
6mA
Panel Mount
-
0
30cm
26AWG
ABS (Acrylonitrile Butadiene Styrene)
4VDC to 28VDC
-30°C
85°C
-
80AK3087

RoHS

Each
1+17,210 $
5+16,420 $
10+15,400 $
25+13,730 $
100+12,920 $
Plus de tarifs
Buzzer
Siren
-
105dB
5VDC
3.1kHz
120mA
Panel Mount
-
300mm
300mm
26AWG
PBT (Polybutylene Terephthalate), Glass
3.3VDC to 5.5VDC
-40°C
85°C
-
80AK3088

RoHS

Each
1+17,600 $
5+16,790 $
10+15,740 $
25+14,040 $
100+13,200 $
Plus de tarifs
-
Siren
-
100dB
-
3.1kHz
-
Panel Mount
-
1m
1m
26AWG
PBT (Polybutylene Terephthalate), Glass
3.3VDC to 5.5VDC
-40°C
85°C
-
03AM0120

RoHS

Each
1+13,270 $
25+9,690 $
100+8,480 $
250+8,430 $
500+8,260 $
Plus de tarifs
Audio Indicator
Continuous
1.5V
106dBA
12VDC
3.3kHz
9mA
Panel Mount
Internal
-
100mm
26AWG
ABS (Acrylonitrile Butadiene Styrene)
1.5VDC to 12VDC
-30°C
80°C
-
03AM0277

RoHS

Each
1+12,220 $
25+8,820 $
100+7,810 $
250+7,590 $
500+7,360 $
Plus de tarifs
Audio Indicator
Continuous
3VDC
95dB
28V
3.5kHz
6mA
Panel Mount
Internal
-
100mm
26AWG
ABS (Acrylonitrile Butadiene Styrene)
3VDC to 28VDC
-30°C
85°C
-
17AC6495

RoHS

Each
1+13,320 $
25+12,790 $
100+11,330 $
250+10,620 $
500+9,660 $
Plus de tarifs
Siren
2 Tone
6VDC
102dB
14VDC
3.5kHz
70mA
Panel Mount
-
0
30cm
26AWG
ABS (Acrylonitrile Butadiene Styrene)
6VDC to 14VDC
-10°C
60°C
MP Piezo ABI
97AK5603

RoHS

Date/Lot Code

Each
1+23,830 $
5+21,360 $
10+18,900 $
25+16,740 $
100+15,710 $
Plus de tarifs
Alarm
Siren Sweep
5VDC
85dB
15VDC
4.5kHz
200mA
Wire Leads
Internal
3m
-
26AWG
PC (Polycarbonate)
5VDC to 15VDC
-20°C
70°C
PS Series
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM