4kHz Piezo Buzzers:
130 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Current Rating
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 6,440 $ 10+ 5,730 $ 100+ 4,490 $ 500+ 3,670 $ 1000+ 3,170 $ Plus de tarifs | Buzzer | - | 3V | 80dB | 16VDC | 4kHz | - | 7mA | Through Hole | Internal | - | 10cm | 100mm | - | - | Noryl | 3VDC to 16VDC | -20°C | 70°C | ABI0 | |||||
MULTICOMP PRO | Each | 1+ 3,630 $ 10+ 3,230 $ 100+ 2,530 $ 500+ 2,080 $ 1000+ 1,800 $ Plus de tarifs | Buzzer | Continuous | 1V | 80dB | 20V | 4kHz | - | 1mA | Through Hole | External | 0.013µF | 10cm | 100mm | - | - | - | 1V p-p to 20V p-p | -20°C | 70°C | Multicomp Pro Piezo Transducers | |||||
MURATA | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,740 $ 10+ 1,380 $ 25+ 1,270 $ 50+ 1,170 $ 100+ 1,100 $ Plus de tarifs | Sounder | - | - | 75dB | 25V | 4kHz | - | - | Surface Mount | External | 0.0195µF | 10cm | 100mm | - | - | - | ± 12.5V | -20°C | 70°C | PKLCS Series | |||||
Each | 1+ 2,130 $ 10+ 1,880 $ 25+ 1,770 $ 50+ 1,640 $ 100+ 1,550 $ Plus de tarifs | Buzzer | - | - | 90dB | 30V | 4kHz | - | 1.5mA | Through Hole | External | 0.025µF | - | 100mm | - | - | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -20°C | 90°C | PT Series | ||||||
Each | 1+ 16,230 $ 10+ 15,570 $ 25+ 13,720 $ 50+ 12,830 $ 100+ 11,620 $ Plus de tarifs | Siren | Siren | 6VDC | 105dB | 16VDC | 4kHz | - | 260mA | Panel Mount | - | - | 100cm | 0 | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 16VDC | -20°C | 60°C | - | ||||||
Each | 1+ 1,480 $ 10+ 1,360 $ 25+ 1,300 $ 50+ 1,240 $ 100+ 1,170 $ Plus de tarifs | Buzzer | - | - | 60dBA | 3V | 4kHz | - | - | Through Hole | External | - | 10cm | 10cm | - | - | - | 0V to 30V | -10°C | 70°C | PS Series | ||||||
Each | 1+ 1,080 $ 10+ 0,854 $ 25+ 0,803 $ 50+ 0,711 $ 100+ 0,658 $ Plus de tarifs | Sounder | - | - | 75dB | -V | 4kHz | - | 0 | Panel | External | - | - | 0 | - | - | - | - | -20°C | 70°C | PKM Series | ||||||
Each | 1+ 3,780 $ 10+ 3,160 $ 25+ 2,940 $ 50+ 2,710 $ 100+ 2,450 $ Plus de tarifs | Buzzer | - | 2V | 78dBA | 4V | 4kHz | - | 110mA | Surface Mount | - | - | 10cm | 0 | - | - | LCP (Liquid Crystal Polymer) | - | -30°C | 70°C | - | ||||||
KINGSTATE | Each | 1+ 3,590 $ 10+ 3,010 $ 25+ 2,780 $ 50+ 2,580 $ 100+ 2,330 $ Plus de tarifs | Alarm | Continuous | 3V | 83dB | 20V | 4kHz | - | 14mA | Through Hole | - | - | 30cm | 0 | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -30°C | 85°C | - | |||||
Each | 1+ 2,510 $ 10+ 1,990 $ 25+ 1,840 $ 50+ 1,690 $ 100+ 1,520 $ Plus de tarifs | Buzzer | - | - | 81dB | 25V | 4kHz | - | 5mA | Surface Mount | - | 0.016µF | 10cm | 0 | - | - | LCP (Liquid Crystal Polymer) | 25V p-p | -40°C | 120°C | - | ||||||
KINGSTATE | Each | 1+ 2,650 $ 10+ 2,090 $ 25+ 1,940 $ 50+ 1,770 $ 100+ 1,590 $ Plus de tarifs | Audio Indicator | - | - | 92dB | 30V | 4kHz | - | 11mA | Through Hole | - | 0.025µF | 10cm | 0 | - | - | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -30°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ 3,740 $ 10+ 3,330 $ 100+ 2,600 $ 500+ 2,130 $ 1000+ 1,840 $ Plus de tarifs | Sounder | - | 1V | 80dB | 30V | 4kHz | - | 1mA | Through Hole | - | 0.015µF | 10cm | 0 | - | - | MPPO (Modified Polyphenylene Oxide) | 1V to 30V | -30°C | 70°C | MP Piezo ABI | |||||
Each | 1+ 2,990 $ 10+ 2,510 $ 25+ 2,330 $ 50+ 2,160 $ 100+ 1,940 $ Plus de tarifs | Buzzer | - | - | 81dB | 25V | 4kHz | - | 5mA | Surface Mount | - | 0.02µF | 10cm | 0 | - | - | LCP (Liquid Crystal Polymer) | 25V p-p | -40°C | 120°C | - | ||||||
KINGSTATE | Each | 1+ 2,370 $ 10+ 1,880 $ 25+ 1,740 $ 50+ 1,590 $ 100+ 1,420 $ Plus de tarifs | Audio Indicator | - | - | 80dB | 30V | 4kHz | - | 9mA | Through Hole | - | 0.015µF | 10cm | 0 | - | - | ABS (Acrylonitrile Butadiene Styrene) | 30V p-p | -30°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ 3,530 $ 10+ 3,150 $ 100+ 2,460 $ 500+ 2,020 $ 1000+ 1,740 $ Plus de tarifs | Buzzer | - | 1V | 78dBA | 30V | 4kHz | - | 1mA | - | - | 0.015µF | 10cm | 100mm | - | - | - | - | -20°C | 70°C | MP Piezo ABT | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,390 $ 10+ 1,110 $ 25+ 1,020 $ 50+ 0,957 $ 100+ 0,865 $ Plus de tarifs | Sounder | - | - | 65dB | 12V | 4kHz | - | 0 | SMD | External | - | 10cm | 0 | - | - | - | - | -40°C | 85°C | PKMCS Series | ||||||
MULTICOMP PRO | Each | 1+ 3,920 $ 100+ 3,260 $ 250+ 3,010 $ 500+ 2,810 $ 1000+ 2,660 $ | Buzzer | Continuous | 1V | 85dB | 18VDC | 4kHz | - | 20mA | Through Hole | Internal | - | 100cm | 0 | - | - | Noryl | 1VDC to 18VDC | -30°C | 70°C | MP Piezo ABI | |||||
Each | 1+ 35,050 $ 5+ 33,770 $ 10+ 32,560 $ 25+ 31,060 $ 50+ 29,930 $ Plus de tarifs | Alarm | 10 Beeps | 4.5VDC | 90dB | 5.5VDC | 4kHz | - | 400mA | Through Hole | Internal | - | - | 100mm | - | - | Valox | 5VDC | -30°C | 55°C | MSS Series | ||||||
Each | 1+ 1,300 $ 10+ 1,150 $ 100+ 0,889 $ 500+ 0,719 $ 1000+ 0,616 $ Plus de tarifs | Buzzer | Buzzer | 3V | 80dB | 30V | 4kHz | - | 4mA | Through Hole | - | 9500pF | - | 100mm | - | - | PC (Polycarbonate) | 3V p-p to 30V p-p | -20°C | 80°C | Multicomp Pro Transducer | ||||||
Each | 1+ 1,480 $ 10+ 1,360 $ 25+ 1,300 $ 50+ 1,240 $ 100+ 1,170 $ Plus de tarifs | Buzzer | Multiple Tones | 3V | 70dBA | 30V | 4kHz | - | - | Through Hole | External | - | 10cm | - | - | - | - | 0V to 30V | -10°C | 70°C | PS Series | ||||||
PUI AUDIO | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,190 $ 10+ 4,970 $ 25+ 4,620 $ 50+ 4,200 $ 100+ 3,800 $ Plus de tarifs | Buzzer | - | 1V | 90dB | 30V | 4kHz | - | 5mA | Surface Mount | External | 0.019µF | 100cm | - | - | - | PPS (Polyphenylene Sulfide) | 1V p-p to 30V p-p | -30°C | 70°C | - | |||||
03AM9877 RoHS | Each | 1+ 4,880 $ 10+ 4,380 $ 25+ 4,090 $ 50+ 3,810 $ 100+ 3,440 $ Plus de tarifs | Audio Indicator | Continuous | 3V | 90dB | 16VDC | 4kHz | - | 18mA | Surface Mount | - | - | 100cm | - | - | - | PPS (Polyphenylene Sulfide) | 3VDC to 16VDC | -30°C | 70°C | - | |||||
02AM9829 RoHS | Each (Supplied on Full Reel) Bobine complète | 1+ 1,490 $ 1000+ 1,420 $ 2000+ 1,350 $ 4000+ 1,240 $ 6000+ 1,200 $ Plus de tarifs | Buzzer | - | 1V | 95dBA | 30V | 4kHz | - | 12mA | - | - | - | 100cm | - | - | - | - | - | - | - | - | |||||
02AM8690 RoHS | Each | 1+ 2,990 $ 10+ 2,490 $ 25+ 2,330 $ 50+ 2,160 $ 100+ 1,940 $ Plus de tarifs | Buzzer | - | 1V | 78dBA | 30V | 4kHz | - | 1mA | Through Hole | External | 0.01µF | 100cm | - | - | - | MPPO (Modified Polyphenylene Oxide) | 1V p-p to 30V p-p | -20°C | 70°C | - | |||||
27AM0155 RoHS | Each | 1+ 23,360 $ 10+ 22,340 $ 25+ 21,030 $ 50+ 18,810 $ 100+ 17,690 $ Plus de tarifs | - | Continuous | - | 85dB | - | 4kHz | - | - | Panel | Internal | - | - | - | IP68 | IP68 | PC (Polycarbonate) | 3VDC to 15VDC | -20°C | 70°C | - | |||||