Pulse Piezo Buzzers:
33 produit(s) trouvé(s)Trouvez une vaste gamme de Pulse Piezo Buzzers dans Newark Électronique Canada. Nous stockons une large gamme de Piezo Buzzers, tels que Continuous, Fast Pulse, Slow Pulse & Pulse Piezo Buzzers provenant des plus grands fabricants mondiaux, notamment : Mallory & ABB.
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 54,440 $ 5+ 52,380 $ 10+ 50,460 $ 25+ 48,740 $ 50+ 47,860 $ Plus de tarifs | Alarm | Pulse | 3.3VDC | 95dBA | 5VDC | 4kHz | 20mA | Through Hole | Internal | 10cm | ABS (Acrylonitrile Butadiene Styrene) | 3.3VDC to 5VDC | -30°C | 65°C | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 57,120 $ 5+ 56,330 $ 10+ 56,220 $ 25+ 56,090 $ 50+ 55,970 $ Plus de tarifs | Alarm | Pulse | 9VDC | 105dBA | 12VDC | 4kHz | 200mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 48,560 $ 5+ 47,240 $ 10+ 46,780 $ 25+ 46,320 $ 50+ 45,860 $ Plus de tarifs | Alarm | Pulse | 9VDC | 95dBA | 12VDC | 4kHz | 20mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 57,120 $ 5+ 56,340 $ 10+ 56,230 $ 25+ 56,130 $ 50+ 56,010 $ Plus de tarifs | Alarm | Pulse | 9VDC | 105dBA | 12VDC | 4kHz | 200mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 57,120 $ 5+ 54,950 $ 10+ 53,460 $ 25+ 52,690 $ 50+ 51,930 $ Plus de tarifs | Alarm | Pulse | 9VDC | 105dBA | 12VDC | 4kHz | 200mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 198,600 $ | Buzzer | Pulse | - | 90dB | 24V | - | 53mA | - | - | 10cm | - | - | - | - | - | ||||||
Each | 1+ 48,470 $ 5+ 43,370 $ 10+ 38,270 $ 25+ 34,850 $ 50+ 32,520 $ Plus de tarifs | Alarm | Pulse | 4.5VDC | 95dBA | 5.5VDC | 4kHz | 150mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 48,560 $ 5+ 47,240 $ 10+ 46,780 $ 25+ 46,320 $ 50+ 45,860 $ Plus de tarifs | Alarm | Pulse | 9VDC | 95dBA | 12VDC | 4kHz | 20mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 69,980 $ 5+ 60,480 $ 10+ 50,980 $ 25+ 47,580 $ 50+ 44,410 $ Plus de tarifs | Alarm | Pulse | 9VDC | 95dBA | 12VDC | 4kHz | 20mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 54,810 $ 5+ 53,910 $ 10+ 52,990 $ 25+ 52,090 $ 50+ 51,170 $ Plus de tarifs | Alarm | Pulse | 3.3VDC | 95dBA | 5VDC | 4kHz | 20mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 48,560 $ 5+ 46,790 $ 10+ 46,430 $ 25+ 46,080 $ 50+ 45,720 $ Plus de tarifs | Alarm | Pulse | 9VDC | 95dBA | 12VDC | 4kHz | 20mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 54,440 $ 5+ 52,380 $ 10+ 50,460 $ 25+ 48,740 $ 50+ 47,860 $ Plus de tarifs | Alarm | Pulse | 3.3VDC | 95dBA | 5VDC | 4kHz | 20mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 34,240 $ 5+ 32,970 $ 10+ 31,810 $ 25+ 30,330 $ 50+ 29,220 $ Plus de tarifs | Alarm | Pulse | 4.5VDC | 95dBA | 5.5VDC | 4kHz | 150mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 48,560 $ 5+ 46,760 $ 10+ 45,110 $ 25+ 43,890 $ 50+ 43,250 $ Plus de tarifs | Alarm | Pulse | 9VDC | 95dBA | 12VDC | 4kHz | 20mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 57,120 $ 5+ 56,330 $ 10+ 56,220 $ 25+ 56,090 $ 50+ 55,970 $ Plus de tarifs | Alarm | Pulse | 9VDC | 105dBA | 12VDC | 4kHz | 200mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 57,230 $ 5+ 56,870 $ 10+ 56,510 $ 25+ 56,160 $ 50+ 55,800 $ Plus de tarifs | Alarm | Pulse | 9VDC | 105dBA | 12VDC | 4kHz | 200mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 34,590 $ 5+ 33,410 $ 10+ 32,220 $ 25+ 30,330 $ 50+ 29,510 $ Plus de tarifs | Alarm | Pulse | 4.5VDC | 95dBA | 5.5VDC | 4kHz | 150mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 57,120 $ 5+ 55,090 $ 10+ 53,520 $ 25+ 51,130 $ 50+ 50,210 $ Plus de tarifs | Alarm | Pulse | 9VDC | 105dBA | 12VDC | 4kHz | 200mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 48,820 $ 5+ 43,550 $ 10+ 38,270 $ 25+ 34,850 $ 50+ 32,520 $ Plus de tarifs | Alarm | Pulse | 4.5VDC | 95dBA | 5.5VDC | 4kHz | 150mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 48,560 $ 5+ 46,760 $ 10+ 45,110 $ 25+ 43,620 $ 50+ 42,900 $ Plus de tarifs | Alarm | Pulse | 9VDC | 95dBA | 12VDC | 4kHz | 20mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 54,440 $ 5+ 52,380 $ 10+ 51,180 $ 25+ 50,450 $ 50+ 49,710 $ Plus de tarifs | Alarm | Pulse | 3.3VDC | 95dBA | 5VDC | 4kHz | 20mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 36,460 $ 5+ 35,110 $ 10+ 33,870 $ 25+ 32,300 $ 50+ 31,110 $ Plus de tarifs | Alarm | Pulse | 4.5VDC | 95dBA | 5.5VDC | 4kHz | 150mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 53,730 $ 5+ 48,570 $ 10+ 46,780 $ 25+ 44,600 $ 50+ 42,980 $ Plus de tarifs | Alarm | Pulse | 3.3VDC | 95dBA | 5VDC | 4kHz | 20mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 57,120 $ 5+ 54,950 $ 10+ 53,630 $ 25+ 52,980 $ 50+ 52,310 $ Plus de tarifs | Alarm | Pulse | 9VDC | 105dBA | 12VDC | 4kHz | 200mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||
Each | 1+ 48,560 $ 5+ 46,920 $ 10+ 46,710 $ 25+ 46,470 $ 50+ 46,250 $ Plus de tarifs | Alarm | Pulse | 9VDC | 95dBA | 12VDC | 4kHz | 20mA | - | - | 10cm | - | - | - | - | Medical Speakers, IEC60601-1-8 Series | ||||||