0
0 articles0,00 $

Speakers & Receivers :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
IP Rating
Speaker Mounting
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
54X6585

RoHS

Each
1+13,150 $
25+9,530 $
100+8,380 $
250+7,710 $
500+7,270 $
Plus de tarifs
Miniature
50ohm
16mm
-mm
500mW
1kHz
71dB
Round
0.63"
-"
16.1mm x 3.5mm
700Hz
700Hz to 20kHz
20kHz
-
-
-
Bare Mount
-
Bare Mount
1W
-mm
3.5mm
-"
0.138"
07AM7221

RoHS

Each
1+9,640 $
10+7,670 $
25+7,030 $
50+6,600 $
100+6,230 $
Plus de tarifs
General Purpose
4ohm
-
11.1mm
2W
600Hz
94dB
Oval with Rectangular Frame
-
0.44"
34mm x 11.1mm x 3.5mm
600Hz
600Hz to 20kHz
20kHz
Standard
-
-
-
-
Panel Mount
2.5W
34mm
3.5mm
1.34"
0.14"
02AM8490

RoHS

Each
1+3,540 $
25+2,500 $
100+2,070 $
250+1,950 $
500+1,820 $
Plus de tarifs
General Purpose
8ohm
-
11mm
700mW
600Hz
89dB
Oval with Rectangular Frame
-
0.44"
15mm x 11mm x 3.5mm
600Hz
600Hz to 20kHz
20kHz
-
IP67
IP67
-
Mobile Series
Panel Mount
1W
15mm
3.5mm
0.6"
0.14"
07AM7213

RoHS

Each
1+6,290 $
10+4,980 $
25+4,570 $
50+4,290 $
100+4,060 $
Plus de tarifs
General Purpose
8ohm
-
9mm
1W
1.05kHz
76dB
Oval
-
0.35"
27mm x 8.9mm x 3.8mm
1.05kHz
1.05kHz to 20kHz
20kHz
-
-
-
-
-
Bare Mount
1.2W
22mm
3.5mm
0.87"
0.14"
02AM8514

RoHS

Each
1+8,820 $
10+6,990 $
25+6,400 $
50+5,990 $
100+5,640 $
Plus de tarifs
General Purpose
8ohm
-
14mm
500mW
750Hz
94dB
Oval
-
0.55"
20mm x 14mm x 4mm
400Hz
400Hz to 20kHz
20kHz
-
IP65
IP65
-
-
SMD
1W
20mm
3.5mm
0.78"
0.14"
86AK1847

RoHS

Each
1+6,450 $
10+5,100 $
25+4,670 $
50+4,390 $
100+4,120 $
Plus de tarifs
Miniature
4ohm
36mm
-
1W
570Hz
99dB
Round
1.42"
-
36mm x 3.5mm
100Hz
100Hz to 10kHz
10kHz
-
IP67
IP67
-
-
Bare Mount
1.5W
-
3.5mm
-
0.14"
86AK1848

RoHS

Each
1+6,080 $
10+4,900 $
25+4,530 $
50+4,260 $
100+3,680 $
Plus de tarifs
Miniature
8ohm
36mm
-
1W
600Hz
98dB
Round
1.42"
-
36mm x 3.5mm
100Hz
100Hz to 10kHz
10kHz
-
IP67
IP67
-
-
Bare Mount
1.5W
-
3.5mm
-
0.14"
07AM7224

RoHS

Each
1+13,560 $
25+9,940 $
100+9,330 $
250+8,580 $
500+8,410 $
Plus de tarifs
General Purpose
3.6ohm
-
13mm
2W
600Hz
100dB
Oval with Rectangular Frame
-
0.51"
38mm x 13mm x 3.5mm
600Hz
600Hz to 20kHz
20kHz
Standard
-
-
-
-
Panel Mount
2.5W
38mm
3.5mm
1.49"
0.14"
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM