175mm Speakers & Receivers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 69,070 $ | Min : 1 / Mult : 1 | - | - | Woofer | 6ohm | 175mm | - | 60W | 58.5Hz | 87dB | Round | 6.89" | 165.1mm | 50Hz to 5kHz | 55Hz | 5kHz | Panel Mount | 100W | 83.5mm | 3.287" | |||||
Each | 1+ 89,340 $ | Min : 200 / Mult : 100 | Woofer | 60W | Woofer | 6ohm | 175mm | 86dB | 60W | 50.98Hz | 86dB | Round | 6.89" | 175mm x 83.5mm | 50Hz to 4kHz | 50Hz | 4kHz | Panel Mount | 100W | 83.5mm | 3.287" |