-" Speakers & Receivers:
33 produit(s) trouvé(s)Trouvez une vaste gamme de -mm Speakers & Receivers dans Newark Électronique Canada. Nous stockons une large gamme de Speakers & Receivers, tels que -mm, 50mm, 36mm & 40mm Speakers & Receivers provenant des plus grands fabricants mondiaux, notamment : Mallory, Multicomp Pro, Visaton & Quam Nichols.
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,500 $ 10+ 10,050 $ 25+ 8,800 $ 50+ 8,190 $ 100+ 7,370 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 5W | Speaker | 4ohm | -mm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 29mm | 130Hz to 20kHz | 130Hz | 20kHz | Panel Mount | - | - | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ 27,770 $ 10+ 26,450 $ 25+ 24,750 $ 50+ 21,970 $ 100+ 20,640 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 30W | Full-range | 4ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.071" | 78mm x 40mm | 100Hz to 20kHz | 100Hz | 20kHz | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | |||||
VISATON | Each | 1+ 27,750 $ 10+ 23,020 $ 25+ 21,460 $ 50+ 20,350 $ 100+ 18,800 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 2W | Full-range | 8ohm | -mm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | -" | 1.969" | 50mm x 50mm x 25.5mm | 150Hz to 20kHz | 150Hz | 20kHz | Panel Mount | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | ||||
MULTICOMP PRO | Each | 1+ 5,360 $ 50+ 4,900 $ 100+ 4,550 $ 250+ 4,280 $ 500+ 4,060 $ | Min : 1 / Mult : 1 | Speaker | 3W | General Purpose | 4ohm | -mm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.79" | 40mm x 20mm x 5.8mm | 200Hz to 20kHz | 200Hz | 20kHz | Flange Mount | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | ||||
MULTICOMP PRO | Each | 1+ 16,730 $ 4+ 15,280 $ | Min : 1 / Mult : 1 | Tweeter | 60W | Tweeter | 8ohm | -mm | 94dB | 79mm | 60W | - | 94dB | Round with Square Frame | -" | 3.11" | - | 1.5kHz to 20kHz | 1.5kHz | 20kHz | Panel Mount | - | - | 120W | 79mm | - | 3.11" | - | ||||
MULTICOMP PRO | Each | 1+ 14,200 $ 50+ 12,980 $ 100+ 12,070 $ 250+ 11,360 $ 500+ 10,760 $ | Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | -mm | - | 31.1mm | 2W | 550Hz | 100dB | Oval with Rectangular Frame | -" | 1.224" | 80mm x 31.1mm x 14.9mm | 0Hz to 8kHz | 550Hz | 8kHz | Flange Mount | - | Flange Mount | 4W | 80mm | 14.9mm | 3.15" | 0.587" | ||||
Each | 1+ 26,480 $ 10+ 25,230 $ 25+ 23,610 $ 50+ 20,970 $ 100+ 19,690 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 30W | Speaker | 8ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.071" | 78mm x 40mm | 100Hz to 20kHz | 100Hz | 20kHz | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | |||||
MULTICOMP PRO | Each | 1+ 6,270 $ 50+ 5,740 $ 100+ 5,330 $ 250+ 5,020 $ 500+ 4,760 $ | Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | -mm | - | 30mm | 2W | 300Hz | 86dB | Oval with Rectangular Frame | -" | 1.181" | 70mm x 30mm x 23mm | 200Hz to 20kHz | 100Hz | 20kHz | Flange Mount | - | Flange Mount | 5W | 70mm | 23mm | 2.756" | 0.906" | ||||
QUAM NICHOLS | Each | 1+ 35,330 $ 5+ 32,860 $ | Min : 1 / Mult : 1 | Speaker | 10W | General Purpose | 8ohm | -mm | 96dB | 103mm | 10W | 80Hz | 96dB | Round with Square Frame | -" | 4.055" | 4.06mm x 4.06mm x 1.43mm | 80Hz to 17kHz | 80Hz | 17kHz | Panel Mount | - | - | - | 103mm | 37mm | 4.055" | 1.457" | ||||
MULTICOMP PRO | Each | 1+ 8,720 $ 50+ 7,980 $ 100+ 7,400 $ 250+ 6,990 $ 500+ 6,600 $ | Min : 1 / Mult : 1 | Speaker | 4W | Miniature | 4ohm | -mm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | -" | 1.114" | 40mm x 28.3mm x 12mm | 200Hz to 20kHz | 380Hz | 20kHz | Flange Mount | - | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | ||||
MULTICOMP PRO | Each | 1+ 14,720 $ | Min : 1 / Mult : 1 | - | - | Woofer | 8ohm | -mm | - | 134.5mm | - | 65Hz | 91dB | Round with Square Frame | -" | 5.295" | 134mm x 134mm | 6kHz | 60Hz | 3kHz | Panel Mount | Multicomp Pro Woofers | - | - | 134.5mm | 71.5mm | 5.295" | 2.815" | ||||
Each | 1+ 15,350 $ 10+ 14,690 $ 25+ 13,810 $ 50+ 12,350 $ 100+ 11,610 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 8W | Full-range | 8ohm | -mm | 88dB | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | -" | 2.618" | - | - | 200Hz | 20kHz | Panel Mount | - | - | 15W | 66.5mm | 31mm | 2.618" | 1.22" | |||||
MULTICOMP PRO | Each | 1+ 7,320 $ 10+ 6,550 $ 100+ 5,180 $ 500+ 4,280 $ 1000+ 3,750 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 1W | Micro | 8ohm | -mm | 93dB | 9mm | 1W | 900Hz | 93dB | Oval with Rectangular Frame | -" | 0.354" | 25mm x 9mm x 3mm | 0Hz to 20kHz | 900Hz | 20kHz | Flange Mount | - | Flange Mount | 1.5W | 25mm | 3mm | 0.984" | 0.118" | ||||
Each | 1+ 23,480 $ 10+ 19,360 $ 25+ 17,970 $ 50+ 16,450 $ 100+ 15,510 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 15W | Full-range | 8ohm | -mm | - | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | -" | 1.988" | 90.5mm x 50.5mm x 43mm | 130Hz to 20kHz | 130Hz | 20kHz | Panel Mount | - | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
MULTICOMP PRO | Each | 1+ 7,090 $ 10+ 6,340 $ 100+ 5,020 $ 500+ 4,160 $ 1000+ 3,630 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 700mW | Micro | 8ohm | -mm | 93dB | 13mm | 700mW | 850Hz | 93dB | Oval with Rectangular Frame | -" | 0.512" | 18mm x 13mm x 2.5mm | 0Hz to 20kHz | 500Hz | 10kHz | Flange Mount | - | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | ||||
MALLORY | Each | 500+ 9,360 $ | Min : 528 / Mult : 528 | Speaker | 12W | Miniature | 8ohm | -mm | 121dB | 87mm | 12W | 500Hz | 121dB | Square | -" | 3.425" | - | - | 500Hz | 7.5kHz | Panel Mount | PSR Series | - | 15W | 87mm | 34.2mm | 3.425" | 1.346" | ||||
MULTICOMP PRO | Each | 1+ 9,920 $ 50+ 9,080 $ 100+ 8,430 $ 250+ 7,950 $ 500+ 7,520 $ | Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | -mm | - | 20.6mm | 2W | 650Hz | 91dB | Oval with Rectangular Frame | -" | 0.811" | 20.6mm x 35mm x 5.25mm | 0Hz to 20kHz | 650Hz | 20kHz | Panel Mount | Multicomp Pro Speakers | Panel Mount | 2.5W | 35mm | 5.3mm | 1.378" | 0.209" | ||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 53,280 $ 5+ 50,700 $ 10+ 48,130 $ 25+ 43,260 $ 50+ 39,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||
Each | 1+ 52,890 $ 5+ 50,320 $ 10+ 47,760 $ 25+ 42,940 $ 50+ 39,240 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Medical | - | -mm | - | -mm | - | - | 90dBA | Octagon | -" | -" | - | - | 150Hz | 4kHz | Through Hole | MSW Series | - | - | 23mm | 13mm | 0.906" | 0.512" | |||||