Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantMULTICOMP PRO
Réf. FabricantABS-241-RC
Code Commande17AC6500
Votre numéro de pièce
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 13 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 10,230 $ |
| 50+ | 9,330 $ |
| 100+ | 8,650 $ |
| 250+ | 8,110 $ |
| 500+ | 7,670 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
10,23 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMULTICOMP PRO
Réf. FabricantABS-241-RC
Code Commande17AC6500
Fiche technique
Transducer FunctionSpeaker
Driver TypeMiniature
Power Rating RMS2W
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom2W
External Width - Metric20.6mm
Resonant Frequency650Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-"
Product Dimensions20.6mm x 35mm x 5.25mm
External Width - Imperial0.811"
Frequency Response Min650Hz
Frequency Range0Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric35mm
External Depth - Metric5.3mm
External Length - Imperial1.378"
External Depth - Imperial0.209"
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
This Multicomp Pro ABS-241-RC is a compact, low-profile rectangular speaker that delivers 2 watts of power with an impedance of 8 ohms. It offers a wide frequency range from 0 kHz to 20 kHz, making it suitable for various audio applications.
- Rated Input Power: 2W
- Max. Input Power: 2.5W
- Rated Impedance: 8Ω ±15% / 1kHz / 1V
- Resonance Frequency (f0): 650Hz ±20% / 1V
- Frequency Range: f0Hz ~ 20kHz
- Non-Lineal Distortion Factor: 10% Max. at ( F0-10kHz, 1V/0.1m, sine wave)
- Non-Lineal Distortion Factor: 5% Max. at (1kHz, /1V, sine wave)
- Voice Coil Diameter: Ø11mm
- Dimension: 20.6mm×35mm×5.25mm
- Operating Temperature: -40°C to +90°C
- Weight: 4.2g
Spécifications techniques
Transducer Function
Speaker
Power Rating RMS
2W
External Diameter - Metric
-mm
External Width - Metric
20.6mm
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
-"
External Width - Imperial
0.811"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
5.3mm
External Depth - Imperial
0.209"
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
2W
Resonant Frequency
650Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
20.6mm x 35mm x 5.25mm
Frequency Response Min
650Hz
Temperature Grade
-
IP Rating
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
35mm
External Length - Imperial
1.378"
SVHC
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit