Speakers & Receivers:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 14,720 $ | Min : 1 / Mult : 1 | - | - | Woofer | 8ohm | -mm | - | 134.5mm | - | 65Hz | 91dB | Round with Square Frame | -" | 5.295" | 134mm x 134mm | 6kHz | 60Hz | 3kHz | - | - | Panel Mount | Multicomp Pro Woofers | - | - | 134.5mm | 71.5mm | 5.295" | 2.815" | ||||
MULTICOMP PRO | Each | 1+ 23,610 $ | Min : 1 / Mult : 1 | Woofer | 40W | Woofer | 8ohm | 205mm | 91dB | - | - | 40Hz | 91dB | Round | 8.071" | - | - | - | 40Hz | 5kHz | - | - | Panel Mount | - | - | 80W | - | 89.5mm | - | 3.524" | ||||
MULTICOMP PRO | Each | 1+ 2,480 $ 4+ 2,280 $ 25+ 2,200 $ | Min : 1 / Mult : 1 | Horn Tweeter | 75W | Tweeter | - | -mm | - | 86.4mm | 75W | - | 91dB | Square | -" | 3.402" | - | 2kHz to 20kHz | 2kHz | 20kHz | - | - | Panel Mount | Multicomp Pro Piezo Horn Tweeters | - | - | 86.4mm | 76.2mm | 3.402" | 3" | ||||
MULTICOMP PRO | Each | 1+ 20,130 $ | Min : 1 / Mult : 1 | Tweeter | 50W | Tweeter | 6ohm | 103.9mm | 91dB | - | 50W | 890Hz | 91dB | Round | 4.091" | - | 104mm | 20kHz | 1.53kHz | 20kHz | - | - | Panel Mount | - | - | - | - | 37.1mm | - | 1.461" | ||||
KINGSTATE | Each | 1+ 3,850 $ 10+ 3,230 $ 25+ 3,010 $ 50+ 2,790 $ 100+ 2,520 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Micro | 8ohm | 28mm | - | - | 200mW | 520Hz | 91dB | Round | 1.102" | - | 28mm x 4mm | 520Hz to 6.5kHz | 520Hz | 6.5kHz | - | - | 0 | KDMG | Bare Mount | 300mW | - | 4mm | - | 0.157" | ||||
Each | 1+ 5,290 $ 10+ 4,430 $ 25+ 4,130 $ 50+ 3,850 $ 100+ 3,470 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 6ohm | - | - | 9mm | 940mW | 850Hz | 91dB | Square | - | 0.35" | 16mm x 9mm x 3mm | 500Hz to 20kHz | 500Hz | 20kHz | IP67 | IP67 | - | - | SMD | 1.2W | 16mm | 3mm | 0.62" | 0.11" | |||||
83AK5740 RoHS | Each | 1+ 28,650 $ | Min : 1 / Mult : 1 | - | - | Tweeter | 8ohm | 72mm | - | - | 70W | 3kHz | 91dB | Round | 2.83" | - | 72mm x 21.1mm | 2.2kHz to 23kHz | 2.2kHz | 23kHz | - | - | 0 | - | Bare Mount | 110W | - | 21.1mm | - | 0.83" | ||||
MULTICOMP PRO | Each | 1+ 29,080 $ | Min : 300 / Mult : 1 | Woofer | 50W | Woofer | 4ohm | 205mm | 91dB | - | - | 35Hz | 91dB | Round | 8.071" | - | - | - | 35Hz | 5kHz | - | - | Panel Mount | - | - | 80W | - | 94mm | - | 3.701" | ||||
Each | 1+ 36,630 $ 4+ 33,970 $ | Min : 1 / Mult : 1 | - | - | Woofer | 8ohm | 270mm | - | - | 140W | 54.4Hz | 91dB | Round | 10.63" | - | 260mm x 102mm | 50Hz to 3kHz | 52Hz | 4kHz | - | - | Panel Mount | - | - | - | - | 146mm | - | 5.748" | |||||
55X0604 RoHS | VISATON | Each | Prix non disponible. Veuillez contacter le service clientèle. | Woofer | 80W | Woofer | 4ohm | - | 91dB | 207mm | 80W | 47Hz | 91dB | Round with Square Frame | - | 8.15" | - | - | 45Hz | 7kHz | - | - | Panel Mount | - | - | 120W | 207mm | 85.9mm | 8.15" | 3.382" | ||||
MULTICOMP PRO | Each | 1+ 10,080 $ 50+ 9,220 $ 100+ 8,560 $ 250+ 8,070 $ 500+ 7,640 $ | Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | -mm | - | 20.6mm | 2W | 650Hz | 91dB | Oval with Rectangular Frame | -" | 0.811" | 20.6mm x 35mm x 5.25mm | 0Hz to 20kHz | 650Hz | 20kHz | - | - | Panel Mount | Multicomp Pro Speakers | Panel Mount | 2.5W | 35mm | 5.3mm | 1.378" | 0.209" |