Speakers & Receivers:
63 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,510 $ 50+ 5,050 $ 100+ 4,680 $ 250+ 4,410 $ 500+ 4,180 $ | Min : 1 / Mult : 1 | Speaker | 3W | General Purpose | 4ohm | -mm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.79" | 40mm x 20mm x 5.8mm | 200Hz to 20kHz | 200Hz | - | 20kHz | - | - | Flange Mount | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
MULTICOMP PRO | Each | 1+ 14,630 $ 50+ 13,380 $ 100+ 12,420 $ 250+ 11,710 $ 500+ 11,070 $ | Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | -mm | - | 31.1mm | 2W | 550Hz | 100dB | Oval with Rectangular Frame | -" | 1.224" | 80mm x 31.1mm x 14.9mm | 0Hz to 8kHz | 550Hz | - | 8kHz | - | - | Flange Mount | - | Flange Mount | 4W | 80mm | 14.9mm | 3.15" | 0.587" | ||||
Each | 1+ 3,690 $ 100+ 3,050 $ 250+ 2,800 $ 500+ 2,610 $ 1000+ 2,450 $ | Min : 1 / Mult : 1 | - | - | Micro | 8ohm | -mm | - | 9mm | 700mW | 850Hz | 88dB | Oval with Rectangular Frame | -" | 0.354" | 9mm x 16mm x 3mm | 0Hz to 10kHz | 850Hz | - | 10kHz | - | - | Flange Mount | - | Flange Mount | 1W | 16mm | 3mm | 0.63" | 0.118" | |||||
MULTICOMP PRO | Each | 1+ 13,920 $ 50+ 12,730 $ 100+ 11,830 $ 250+ 11,150 $ 500+ 10,560 $ | Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | - | - | 23mm | 1W | 700Hz | 98dB | Oval with Rectangular Frame | - | 0.906" | 57.5mm x 23mm x 14.85mm | 0Hz to 20kHz | 700Hz | - | 20kHz | - | - | Flange Mount | - | Flange Mount | 2W | 57.5mm | 14.9mm | 2.264" | 0.587" | ||||
Each | 1+ 3,190 $ 100+ 2,640 $ 250+ 2,420 $ 500+ 2,250 $ 1000+ 2,120 $ | Min : 1 / Mult : 1 | - | - | Micro | 8ohm | -mm | - | 11mm | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | -" | 0.433" | 11mm x 15mm x 3mm | 0Hz to 20kHz | 600Hz | - | 20kHz | - | - | Flange Mount | - | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | |||||
MULTICOMP PRO | Each | 1+ 6,250 $ 100+ 5,260 $ 250+ 4,870 $ 500+ 4,590 $ 1000+ 4,360 $ | Min : 1 / Mult : 1 | - | - | Micro | 4ohm | -mm | - | 11mm | 1.5W | 850Hz | 95dBA | Oval with Rectangular Frame | -" | 0.43" | 30mm x 11mm x 3mm | 500Hz to 10kHz | 500Hz | - | 10kHz | - | - | Flange Mount | - | Flange Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | ||||
Each | 1+ 5,390 $ 50+ 4,930 $ 100+ 4,580 $ 250+ 4,310 $ 500+ 4,090 $ | Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | -mm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.787" | 24mm x 20mm x 5.8mm | 200Hz to 20kHz | 200Hz | Standard | 20kHz | - | - | Flange Mount | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
MULTICOMP PRO | Each | 1+ 3,850 $ 50+ 3,530 $ 100+ 3,530 $ 250+ 3,530 $ 500+ 3,260 $ | Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | -mm | - | 30mm | 2W | 300Hz | 86dB | Oval with Rectangular Frame | -" | 1.181" | 70mm x 30mm x 23mm | 200Hz to 20kHz | 100Hz | - | 20kHz | - | - | Flange Mount | - | Flange Mount | 5W | 70mm | 23mm | 2.756" | 0.906" | ||||
MULTICOMP PRO | Each | 1+ 2,400 $ 10+ 2,400 $ 100+ 2,400 $ 500+ 2,400 $ 1000+ 2,200 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 700mW | Micro | 8ohm | -mm | 93dB | 13mm | 700mW | 850Hz | 93dB | Oval with Rectangular Frame | -" | 0.512" | 18mm x 13mm x 2.5mm | 0Hz to 20kHz | 500Hz | - | 10kHz | - | - | Flange Mount | - | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | ||||
Each | 1+ 5,630 $ 10+ 5,050 $ 25+ 4,740 $ 50+ 4,400 $ 100+ 4,000 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | - | 0.51" | 18mm x 13mm x 2.5mm | 0Hz to 14kHz | 420Hz | - | 14kHz | IP65 | IP65 | - | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
02AM8583 RoHS | Each | 1+ 8,590 $ 10+ 7,710 $ 25+ 7,230 $ 50+ 6,720 $ 100+ 6,100 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 28.3mm | 1W | 450Hz | 84dBA | Oval with Rectangular Frame | - | 1.11" | 40mm x 28.3mm x 16.5mm | 450Hz to 20kHz | 450Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 2W | 40mm | 12mm | 1.57" | 0.47" | ||||
MULTICOMP PRO | Each | 1+ 5,180 $ 100+ 4,360 $ 250+ 4,040 $ 500+ 3,810 $ 1000+ 3,620 $ | Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | -mm | - | 16mm | 1W | 670Hz | 83dB | Oval with Rectangular Frame | -" | 0.629" | 16mm x 35mm x 5.8mm | 0Hz to 20kHz | 0Hz | - | 20kHz | - | - | Flange Mount | - | Flange Mount | 2W | 35mm | 5.8mm | 1.377" | 0.228" | ||||
Each | 1+ 9,700 $ 10+ 8,710 $ 25+ 8,160 $ 50+ 7,600 $ 100+ 6,890 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 8mm | 200Hz to 20kHz | 200Hz | High Temperature | 20kHz | - | - | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
02AM8644 RoHS | Each | 1+ 7,660 $ 10+ 6,890 $ 25+ 6,460 $ 50+ 6,000 $ 100+ 5,440 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 41mm | 3W | 250Hz | 86dB | Oval with Rectangular Frame | - | 1.62" | 71mm x 41mm x 23.5mm | 100Hz to 20kHz | 100Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 5W | 71mm | 23.5mm | 2.8" | 0.93" | ||||
Each | 1+ 9,140 $ 10+ 8,200 $ 25+ 7,700 $ 50+ 7,150 $ 100+ 6,490 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 41mm | 3W | 250Hz | 86dB | Oval with Rectangular Frame | - | 1.61" | 71mm x 41mm x 25mm | 100Hz to 20kHz | 100Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 5W | 71mm | 25mm | 2.79" | 0.98" | |||||
Each | 1+ 4,360 $ 10+ 3,640 $ 25+ 3,410 $ 50+ 3,170 $ 100+ 2,850 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 0.43" | 15mm x 11mm x 4.3mm | 600Hz to 20kHz | 600Hz | - | 20kHz | IP67 | IP67 | - | Mobile Series | Panel Mount | 1W | 15mm | 4.3mm | 0.6" | 0.17" | |||||
Each | 1+ 3,790 $ 10+ 3,170 $ 25+ 2,960 $ 50+ 2,760 $ 100+ 2,480 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 0.44" | 15mm x 11mm x 3.5mm | 600Hz to 20kHz | 600Hz | - | 20kHz | IP67 | IP67 | - | - | Panel Mount | 1W | 15mm | 3.5mm | 0.6" | 0.14" | |||||
Each | 1+ 8,910 $ 10+ 8,000 $ 25+ 7,510 $ 50+ 6,970 $ 100+ 6,320 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 4ohm | - | - | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | - | 1.12" | 40mm x 28.5mm x 11.7mm | 200Hz to 20kHz | 250Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ 7,920 $ 10+ 7,120 $ 25+ 6,680 $ 50+ 6,210 $ 100+ 5,630 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 20mm | 1W | 750Hz | 80dBA | Oval with Rectangular Frame | - | 0.78" | 27mm x 20mm x 6mm | 250Hz to 20kHz | 250Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 3W | 27mm | 6mm | 1.06" | 0.23" | |||||
Each | 1+ 5,840 $ 10+ 5,240 $ 25+ 4,920 $ 50+ 4,560 $ 100+ 4,150 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 11mm | 700mW | 500Hz | 94dBA | Oval with Rectangular Frame | - | 0.43" | 15mm x 11mm x 3.9mm | 0Hz to 14kHz | 500Hz | - | 14kHz | IP65 | IP65 | - | - | Panel Mount | 1W | 15mm | 3.9mm | 0.59" | 1.15" | |||||
Each | 1+ 7,660 $ 10+ 6,890 $ 25+ 6,460 $ 50+ 6,000 $ 100+ 5,440 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 4ohm | - | - | 30.5mm | 2W | 300Hz | 86dB | Oval with Rectangular Frame | - | 1.2" | 70mm x 30.5mm x 23mm | 100Hz to 20kHz | 100Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 5W | 70mm | 23mm | 2.75" | 0.9" | |||||
02AM8571 RoHS | Each | 1+ 8,910 $ 10+ 8,000 $ 25+ 7,510 $ 50+ 6,970 $ 100+ 6,320 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 0.78" | 40mm x 20mm x 5.8mm | 200Hz to 20kHz | 200Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.22" | ||||
Each | 1+ 8,810 $ 10+ 7,910 $ 25+ 7,420 $ 50+ 6,900 $ 100+ 6,260 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 4ohm | - | - | 41mm | 3W | 250Hz | 86dB | Oval with Rectangular Frame | - | 1.6" | 71mm x 41mm x 25mm | 100Hz to 20kHz | 100Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 5W | 71mm | 25mm | 2.8" | 1" | |||||
Each | 1+ 11,160 $ 10+ 10,670 $ 25+ 9,460 $ 50+ 8,900 $ 100+ 8,040 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 50mm | 5W | 180Hz | 85dB | Oval with Rectangular Frame | - | 1.97" | 90mm x 50mm x 38.5mm | 180Hz to 10kHz | 180Hz | Standard | 10kHz | - | - | - | - | Panel Mount | 8W | 90mm | 38.5mm | 3.54" | 1.52" | |||||
Each | 1+ 8,590 $ 10+ 7,710 $ 25+ 7,230 $ 50+ 6,720 $ 100+ 6,100 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 20mm | 1.5W | 550Hz | 84dBA | Oval with Rectangular Frame | - | 0.79" | 40mm x 20mm x 8mm | 200Hz to 20kHz | 200Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 3W | 40mm | 8mm | 1.57" | 0.31" |