Speaker Speakers & Receivers:
90 produit(s) trouvé(s)Trouvez une vaste gamme de Speaker Speakers & Receivers dans Newark Électronique Canada. Nous stockons une large gamme de Speakers & Receivers, tels que Speaker, Woofer, Tweeter & Horn Tweeter Speakers & Receivers provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, Visaton, Mallory, Quam Nichols & Pyle.
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
1
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 5,950 $ 50+ 5,450 $ 100+ 5,050 $ 250+ 4,770 $ 500+ 4,500 $ | Min : 1 / Mult : 1 | Speaker | 1.5W | Miniature | 8ohm | 50mm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | 50mm x 12.5mm | 0Hz to 20kHz | 550Hz | - | 20kHz | - | - | Bare Mount | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | ||||
Each | 1+ 11,120 $ 10+ 10,670 $ 25+ 9,420 $ 50+ 8,810 $ 100+ 8,000 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 5W | Speaker | 4ohm | -mm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 29mm | 130Hz to 20kHz | 130Hz | - | 20kHz | - | - | Panel Mount | - | - | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ 13,350 $ | Min : 1 / Mult : 1 | Speaker | 50W | Woofer | 8ohm | 131.5mm | 94dB | - | 50W | 500Hz | 94dB | Round | 5.197" | - | 131.5mm | 10kHz | 500Hz | - | 10kHz | - | - | Panel Mount | - | - | 70W | - | 55mm | - | 2.165" | |||||
Each | 1+ 7,980 $ 10+ 7,120 $ 100+ 5,640 $ 500+ 4,670 $ 1000+ 4,070 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 200mW | Miniature | 8ohm | 51mm | - | - | 200mW | - | - | Round | 2.008" | - | 50.8mm | 430Hz to 6kHz | 430Hz | - | 6kHz | - | - | Panel Mount | - | Panel Mount | - | - | - | - | - | |||||
Each | 1+ 29,530 $ 10+ 28,210 $ 25+ 26,510 $ 50+ 23,730 $ 100+ 22,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 30W | Full-range | 4ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.071" | 78mm x 40mm | 100Hz to 20kHz | 100Hz | - | 20kHz | - | - | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | |||||
Each | 1+ 35,020 $ 10+ 26,200 $ 25+ 23,910 $ 50+ 22,630 $ 100+ 21,330 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | 200Hz to 15kHz | 200Hz | - | 15kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ 16,520 $ | Min : 1 / Mult : 1 | Speaker | 20W | Woofer | 8ohm | 105mm | 86dB | 105mm | 30W | 60Hz | 86dB | Round with Square Frame | 4.134" | 4.134" | 105mm x 105mm | 50Hz to 17kHz | 60Hz | - | 17kHz | - | - | Panel Mount | Multicomp Pro Loudspeakers | - | 30W | 105mm | 71mm | 4.134" | 2.795" | |||||
Each | 1+ 14,300 $ | Min : 1 / Mult : 1 | Speaker | 50W | Woofer | 8ohm | 131.5mm | 91dB | - | - | 130.3Hz | 88.1dB | Round | 5.177" | - | - | 0Hz to 13kHz | 80Hz | - | 15kHz | - | - | Panel Mount | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 8,440 $ 10+ 7,540 $ 100+ 5,970 $ 500+ 4,930 $ 1000+ 4,310 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 1W | Miniature | 8ohm | 50mm | - | - | 1W | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | 0Hz to 20kHz | 350Hz | - | 20kHz | - | - | Bare Mount | - | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
Each | 1+ 8,370 $ 10+ 7,540 $ 25+ 7,030 $ 50+ 6,550 $ 100+ 5,910 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 500mW | Miniature | 8ohm | 50mm | 83dB | - | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | 250Hz to 10kHz | 250Hz | - | 10kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ 23,730 $ 10+ 19,510 $ 25+ 18,070 $ 50+ 17,070 $ 100+ 15,590 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 2W | Full-range | 8ohm | -mm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | -" | 1.969" | 50mm x 50mm x 25.5mm | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | Panel Mount | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ 5,510 $ 50+ 5,050 $ 100+ 4,680 $ 250+ 4,410 $ 500+ 4,180 $ | Min : 1 / Mult : 1 | Speaker | 3W | General Purpose | 4ohm | -mm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.79" | 40mm x 20mm x 5.8mm | 200Hz to 20kHz | 200Hz | - | 20kHz | - | - | Flange Mount | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ 31,780 $ 10+ 30,370 $ 25+ 28,540 $ 50+ 25,550 $ 100+ 24,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 15W | Speaker | 8ohm | 130mm | 85dB | - | 15W | 110Hz | 85dB | Round | 5.118" | - | - | 70Hz to 18kHz | 70Hz | - | 18kHz | - | - | Panel Mount | - | - | 40W | - | 31mm | - | 1.22" | |||||
MULTICOMP PRO | Each | 1+ 33,590 $ | Min : 1 / Mult : 1 | Speaker | 70W | Woofer | 8ohm | 256mm | 90dB | - | 70W | 45Hz | 90dB | Round | 10.079" | - | 256mm | 8kHz | 45Hz | - | 10kHz | - | - | Panel Mount | - | - | 100W | - | 107mm | - | 4.213" | ||||
MULTICOMP PRO | Each | 1+ 5,510 $ 10+ 4,930 $ 100+ 3,900 $ 500+ 3,230 $ 1000+ 2,820 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 150mW | Miniature | 8ohm | 23mm | 73dB | - | 80mW | 1.5kHz | 73dB | Round | 0.906" | - | 22.5mm x 8.5mm | 700Hz to 4kHz | 700Hz | - | 4kHz | - | - | Through Hole | - | Through Hole | 150mW | - | 8.5mm | - | 0.335" | ||||
84Y8079 RoHS | Each | 1+ 6,470 $ 5+ 5,940 $ 10+ 5,940 $ | Min : 1 / Mult : 1 | Speaker | 15W | Speaker | 8ohm | 165mm | - | - | 15W | 151.4Hz | 97dB | Round | 6.496" | - | - | - | - | - | - | - | - | Panel Mount | - | - | - | - | - | - | - | ||||
84Y8080 RoHS | Each | 1+ 16,180 $ 50+ 13,480 $ 100+ 12,320 $ 250+ 11,290 $ 500+ 9,940 $ | Min : 1 / Mult : 1 | Speaker | 20W | Speaker | 8ohm | 203mm | - | - | 20W | 108.3Hz | - | Round | 7.992" | - | - | 33Hz to 6.3kHz | 33Hz | - | 6.3kHz | - | - | Panel Mount | - | - | - | - | - | - | - | ||||
14J8824 | Each | 1+ 3,250 $ 25+ 3,080 $ 50+ 2,930 $ 100+ 2,820 $ 250+ 2,620 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | - | Miniature | 64ohm | 66mm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | 0Hz to 7kHz | 400Hz | - | 7kHz | - | - | Panel Mount | Multicomp Pro Miniature Speaker | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||
MULTICOMP PRO | Each | 1+ 8,870 $ 50+ 8,110 $ 100+ 7,520 $ 250+ 7,090 $ 500+ 6,720 $ | Min : 1 / Mult : 1 | Speaker | 100mW | Miniature | 150ohm | 36mm | - | - | 100mW | 500Hz | 93dB | Round | 1.417" | - | 36mm x 4.6mm | 0Hz to 11kHz | 500Hz | - | 11kHz | - | - | Bare Mount | - | Bare Mount | 200mW | - | 4.6mm | - | 0.181" | ||||
MULTICOMP PRO | Each | 1+ 8,220 $ 10+ 7,340 $ 100+ 5,820 $ 500+ 4,810 $ 1000+ 4,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 500mW | Miniature | 32ohm | 23mm | - | - | 500mW | 800Hz | 87dB | Round | 0.906" | - | 23mm x 5.2mm | 0Hz to 10kHz | 800Hz | - | 10kHz | - | - | Bare Mount | - | Bare Mount | 1W | - | 5.2mm | - | 0.205" | ||||
MULTICOMP PRO | Each | 1+ 14,630 $ 50+ 13,380 $ 100+ 12,420 $ 250+ 11,710 $ 500+ 11,070 $ | Min : 1 / Mult : 1 | Speaker | 2W | Miniature | 8ohm | -mm | - | 31.1mm | 2W | 550Hz | 100dB | Oval with Rectangular Frame | -" | 1.224" | 80mm x 31.1mm x 14.9mm | 0Hz to 8kHz | 550Hz | - | 8kHz | - | - | Flange Mount | - | Flange Mount | 4W | 80mm | 14.9mm | 3.15" | 0.587" | ||||
Each | 1+ 3,040 $ 25+ 2,880 $ 50+ 2,740 $ 100+ 2,610 $ 250+ 2,480 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | - | Miniature | 8ohm | 66mm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | 0Hz to 7kHz | - | - | 7kHz | - | - | Panel Mount | - | Panel Mount | 1W | - | 20mm | - | 0.787" | |||||
Each | 1+ 31,270 $ | Min : 1 / Mult : 1 | Speaker | 20W | Full-range | 6ohm | -mm | 88dB | 84mm | 20W | 53.53Hz | 88dB | Round with Square Frame | -" | 3.307" | 125mm | 50Hz to 20kHz | 50Hz | - | 20kHz | - | - | Panel Mount | - | - | 40W | 84mm | 56mm | 3.307" | 2.205" | |||||
Each | 1+ 30,940 $ 10+ 24,480 $ 25+ 21,820 $ 50+ 20,580 $ 100+ 20,470 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 3W | Miniature | 8ohm | 50mm | - | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | 180Hz to 17kHz | 180Hz | - | 17kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
Each | 1+ 3,470 $ 10+ 2,920 $ 25+ 2,710 $ 50+ 2,520 $ 100+ 2,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 500mW | Micro | 8ohm | 20mm | 92dB | - | 300mW | 560Hz | 92dB | Round | 0.787" | - | 20mm x 3.1mm | 560Hz to 7kHz | 560Hz | - | 7kHz | - | - | Bare Mount | KDMG | Bare Mount | 500mW | - | 3mm | - | 0.118" |