Multicomp Pro Speakers Speakers & Receivers:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 5,840 $ 50+ 5,300 $ 100+ 4,890 $ 250+ 4,590 $ 500+ 4,330 $ | Speaker | 3W | General Purpose | 4ohm | -mm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | - | 0.79" | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | 20kHz | - | Flange Mount | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
MULTICOMP PRO | Each | 1+ 23,370 $ 50+ 21,360 $ 100+ 19,700 $ 250+ 18,420 $ 500+ 17,320 $ | - | - | Speaker | 8ohm | -mm | 87mm | 12W | 550Hz | 87dB | Round with Square Frame | -" | 31.5mm | 3.425" | 87mm x 87mm | 0Hz | 0Hz to 10kHz | 10kHz | - | Panel Mount | Multicomp Pro Speakers | Panel Mount | 15W | 87mm | 31.5mm | 3.425" | 1.24" | |||||
Each | 1+ 9,820 $ 50+ 8,910 $ 100+ 8,230 $ 250+ 7,710 $ 500+ 7,270 $ | Speaker | 2W | Miniature | 8ohm | -mm | 20.6mm | 2W | 650Hz | 91dB | Oval with Rectangular Frame | -" | - | 0.811" | 20.6mm x 35mm x 5.25mm | 650Hz | 0Hz to 20kHz | 20kHz | - | Panel Mount | Multicomp Pro Speakers | Panel Mount | 2.5W | 35mm | 5.3mm | 1.378" | 0.209" | ||||||
MULTICOMP PRO | Each | 1+ 5,450 $ 50+ 4,960 $ 100+ 4,580 $ 250+ 4,300 $ 500+ 4,040 $ | Speaker | 2W | Miniature | 8ohm | -mm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | - | 0.787" | 24mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | 20kHz | Standard | Flange Mount | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
MULTICOMP PRO | Each | 1+ 8,650 $ 100+ 7,170 $ 250+ 6,620 $ 500+ 6,190 $ 1000+ 5,850 $ | - | - | Miniature | 8ohm | 36mm | -mm | 1W | 550Hz | 85dB | Round | 1.417" | - | -" | 12.5mm x 1.5mm | 550Hz | 0Hz to 11kHz | 11kHz | - | Bare Mount | Multicomp Pro Speakers | Bare Mount | 1.2W | -mm | 4.6mm | -" | 0.181" | |||||