20mm Speakers & Receivers:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 6,290 $ 10+ 5,620 $ 100+ 4,480 $ 500+ 3,710 $ 1000+ 3,250 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | 20mm | - | 100mW | 1kHz | 75dB | Round | 0.787" | 20mm x 4.28mm | 0Hz to 5.5kHz | 1kHz | 5kHz | - | - | Bare Mount | - | Bare Mount | 200mW | 5.5mm | 0.217" | ||||
Each | 1+ 2,910 $ 100+ 2,440 $ 250+ 2,240 $ 500+ 2,100 $ 1000+ 1,980 $ | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 20mm | - | 500mW | 500Hz | 86dB | Round | 0.787" | 20mm x 3mm | 0Hz to 10kHz | 500Hz | 10kHz | - | - | Bare Mount | - | Bare Mount | 800mW | 3mm | 0.118" | |||||
Each | 1+ 3,300 $ 10+ 2,760 $ 25+ 2,560 $ 50+ 2,370 $ 100+ 2,140 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 500mW | Micro | 8ohm | 20mm | 92dB | 300mW | 560Hz | 92dB | Round | 0.787" | 20mm x 3.1mm | 560Hz to 7kHz | 560Hz | 7kHz | - | - | Bare Mount | KDMG | Bare Mount | 500mW | 3mm | 0.118" | |||||
79AK9146 RoHS | MULTICOMP PRO | Each | 1+ 5,580 $ 100+ 4,700 $ 250+ 4,360 $ 500+ 4,100 $ 1000+ 3,900 $ | Min : 1 / Mult : 1 | - | - | Miniature | 4ohm | 20mm | - | 2W | 1kHz | 107dB | Round | 0.79" | 20mm x 6.4mm | 0Hz to 20kHz | 0Hz | 20kHz | - | - | SMD | - | SMD | 2.2W | 6.7mm | 0.26" | |||
PUI AUDIO | Each | 1+ 4,730 $ 10+ 4,240 $ 25+ 3,960 $ 50+ 3,660 $ 100+ 3,300 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 20mm | - | 500mW | 630Hz | 87dB | Round | 0.79" | 20mm x 4.2mm | 0Hz to 10kHz | 500Hz | 10kHz | - | - | - | - | Bare Mount | 800mW | 3mm | 0.12" | ||||
Each | 1+ 4,590 $ 10+ 3,820 $ 25+ 3,560 $ 50+ 3,300 $ 100+ 2,960 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 16ohm | 20mm | - | 300mW | 600Hz | 91dBA | Round | 0.79" | 20mm x 3mm | 600Hz to 7kHz | 600Hz | 7kHz | - | - | - | - | Bare Mount | 500mW | 3mm | 0.12" | |||||
MULTICOMP PRO | Each | 1+ 3,910 $ 100+ 3,290 $ 250+ 3,050 $ 500+ 2,860 $ 1000+ 2,730 $ | Min : 1 / Mult : 1 | - | - | Miniature | 100ohm | 20mm | - | 150mW | 600Hz | 83dB | Round | 0.787" | 20mm x 3mm | 0Hz to 5kHz | 0Hz | 5kHz | - | - | Bare Mount | - | Bare Mount | 300mW | 3mm | 0.118" | ||||
02AM8517 RoHS | Each | 1+ 4,340 $ 10+ 3,620 $ 25+ 3,360 $ 50+ 3,130 $ 100+ 2,800 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 20mm | - | 500mW | 500Hz | 86dB | Round | 0.79" | 20mm x 3mm | 350Hz to 20kHz | 350Hz | 20kHz | IP65 | IP65 | - | - | Bare Mount | 800mW | 3mm | 0.12" | ||||
07AM7210 RoHS | Each | 1+ 4,730 $ 10+ 4,240 $ 25+ 3,960 $ 50+ 3,660 $ 100+ 3,300 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 20mm | - | 300mW | 580Hz | 71dB | Round | 0.79" | 20mm x 3.9mm | 350Hz to 6kHz | 350Hz | 6kHz | - | - | - | - | Bare Mount | 500mW | 2.45mm | 0.096" | ||||
07AM7209 RoHS | Each | 1+ 6,070 $ 10+ 5,440 $ 25+ 5,080 $ 50+ 4,710 $ 100+ 4,250 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 20mm | - | 1.2W | 1kHz | 80dB | Round | 0.79" | 20mm x 2.45mm | 1kHz to 20kHz | 1kHz | 20kHz | - | - | - | - | Bare Mount | 1.5W | 3.9mm | 0.15" |