29.7mm Speakers & Receivers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PUI AUDIO | Each | 1+ 5,700 $ 10+ 5,120 $ 25+ 4,800 $ 50+ 4,470 $ 100+ 4,060 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Miniature | 100ohm | 29.7mm | - | 150mW | 1.2kHz | 80dB | Round | 1.169" | 29.7mm x 12.7mm | 1.2kHz to 10kHz | 1.2kHz | Standard | 10kHz | Through Hole | - | Through Hole | 300mW | 12.7mm | 0.5" | ||||
MALLORY | Each | 25+ 6,970 $ 50+ 6,540 $ 100+ 6,110 $ 500+ 5,810 $ 1000+ 5,620 $ Plus de tarifs | Min : 25 / Mult : 1 | Speaker | 100mW | Miniature | 8ohm | 29.7mm | 88dB | 100mW | 460Hz | 88dB | Round | 1.169" | - | - | 460Hz | - | 5kHz | Bare Mount | PSR Series | - | 200mW | 5.8mm | 0.228" | ||||
MALLORY | Each | 25+ 5,300 $ 50+ 5,090 $ 100+ 4,870 $ 250+ 4,760 $ 500+ 4,690 $ | Min : 25 / Mult : 1 | Speaker | 100mW | Miniature | 64ohm | 29.7mm | 88dB | 100mW | 430Hz | 88dB | Round | 1.169" | - | - | 430Hz | - | 20kHz | Bare Mount | PSR Series | - | 200mW | 5.8mm | 0.228" |