Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
28 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 21h avec expédition standard
| Quantité | Prix |
|---|---|
| 1+ | 107,350 $ |
| 4+ | 99,420 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
107,35 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMULTICOMP PRO
Réf. Fabricant55-2954
Code Commande80R7005
Fiche technique
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric458mm
External Width - Metric-mm
Power Rating Nom300W
Resonant Frequency27Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
External Diameter - Imperial18.031"
External Width - Imperial-"
Product Dimensions458mm x 190mm
Frequency Response Min27Hz
Frequency Range27Hz to 3kHz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric190mm
External Length - Imperial-
External Depth - Imperial7.48"
SVHCNo SVHC (23-Jan-2024)
Aperçu du produit
55-2954 is a low-cost general replacement woofer. It is ideal in a two way cabinets or as a subwoofer. It is perfect for pro-sound applications and is ideal in sealed enclosures.
- Woofer with paper cone and cloth surround
- Nominal diameter is 18inch
- Rated impedance is 8ohm, operating bandwidth is 27Hz to 3kHz
- Power handling capacity is 300W RMS, sensitivity (1W/M) is 100dB
- Voice coil diameter is 4inch
- Resonance frequency is 27Hz, DC resistance is 7.2ohm
- 2.5 mechanical Q factor, 0.324 electrical Q factor, 0.29 total Q factor
- Stamped steel basket, 125oz magnet
- 83.33 efficiency bandwidth product
- 1.69mH coil inductance
Spécifications techniques
Driver Type
Woofer
External Diameter - Metric
458mm
Power Rating Nom
300W
Sound Pressure Level (SPL)
100dB
External Diameter - Imperial
18.031"
Product Dimensions
458mm x 190mm
Frequency Range
27Hz to 3kHz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
190mm
External Depth - Imperial
7.48"
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
27Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
27Hz
Frequency Response Max
3kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit