45mm Speakers & Receivers:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,440 $ 10+ 17,630 $ 25+ 15,560 $ 50+ 14,610 $ 100+ 13,130 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 45mm | 2W | 420Hz | 80dBA | Round with Rectangular Frame | 1.77" | 53.8mm x 36mm x 20mm | 420Hz to 20kHz | 420Hz | High Temperature | 20kHz | - | Panel Mount | 2.5W | 20mm | 0.79" | |||||
Each | 1+ 6,040 $ 10+ 5,420 $ 25+ 5,070 $ 50+ 4,700 $ 100+ 4,250 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 45mm | 1W | 450Hz | 83dBA | Round | 1.78" | 45mm x 5mm | 450Hz to 6kHz | 450Hz | Standard | 6kHz | - | Bare Mount | 1.5W | 5mm | 0.2" | |||||
Each | 1+ 24,080 $ 10+ 13,930 $ 25+ 12,790 $ 50+ 12,070 $ 100+ 11,860 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | 45mm | 1W | 520Hz | 83dBA | Round | 1.772" | 45mm x 18mm | 300Hz to 14kHz | 300Hz | - | 14kHz | 0 | Panel Mount | 2W | 18mm | 0.709" | |||||
MULTICOMP PRO | Each | 1+ 5,240 $ 10+ 4,680 $ 100+ 3,720 $ 500+ 3,070 $ 1000+ 2,680 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 250mW | Miniature | 32ohm | 45mm | 250mW | 500Hz | 85dB | Round | 1.78" | 45mm x 6.3mm | 0Hz to 6kHz | 500Hz | - | 6kHz | Bare Mount | Bare Mount | 400mW | 6.3mm | 0.25" | ||||
VISATON | Each | 1+ 64,100 $ 10+ 56,260 $ 25+ 52,720 $ 50+ 46,980 $ 100+ 38,810 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 4ohm | 45mm | 4W | 160Hz | 79dB | Round | 1.772" | - | - | 90Hz | - | 20kHz | Panel Mount | Panel Mount | 8W | 26mm | 1.024" | ||||