0
0 articles0,00 $

Speakers & Receivers :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
IP Rating
Speaker Mounting
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
99AC7080

RoHS

Each
1+36,480 $
5+32,750 $
10+29,000 $
25+26,610 $
100+22,550 $
Plus de tarifs
Full-range
8ohm
52.5mm
-mm
5W
190Hz
86dB
Round
2.067"
-"
52.5mm x 35mm
120Hz
120Hz to 20kHz
20kHz
-
IP65, IP67
IP65, IP67
Panel Mount
-
Panel Mount
8W
-mm
35mm
-"
1.378"
64AH9552

RoHS

Each
1+23,260 $
5+20,850 $
10+18,430 $
25+16,900 $
100+15,240 $
Plus de tarifs
Full-range
4ohm
-mm
58.5mm
10W
190Hz
81dB
Round with Square Frame
-"
2.303"
58.5mm x 58.5mm x 28mm
120Hz
120Hz to 20kHz
20kHz
-
IP64
IP64
Panel Mount
-
Panel Mount
12W
58.5mm
28mm
2.303"
1.102"
38AC3005

RoHS

Each
1+65,190 $
5+60,750 $
10+56,300 $
25+35,510 $
100+23,060 $
Plus de tarifs
Full-range
8ohm
-mm
66.5mm
8W
160Hz
86dB
Round with Square Frame
-"
2.618"
66.5mm x 66.5mm x 37.6mm
120Hz
120Hz to 20kHz
20kHz
-
-
-
Panel Mount
-
Panel Mount
15W
66.5mm
34.8mm
2.618"
1.37"
83AK5793

RoHS

Each
1+34,190 $
10+27,000 $
25+24,720 $
50+23,510 $
100+22,310 $
Plus de tarifs
Full-range
8ohm
-mm
66.5mm
8W
150Hz
84dB
Round with Square Frame
-"
2.618"
66.5mm x 66.5mm x 32mm
120Hz
120Hz to 20kHz
20kHz
-
-
-
Panel Mount
-
Panel Mount
15W
66.5mm
31.8mm
2.618"
1.252"
83AK5791

RoHS

Each
1+24,900 $
10+19,610 $
25+17,930 $
50+16,790 $
100+15,740 $
Plus de tarifs
Tweeter
4ohm
-mm
58.2mm
10W
190Hz
81dB
Round with Square Frame
-"
2.291"
58.5mm x 58.5mm x 28mm
120Hz
120Hz to 20kHz
20kHz
-
-
-
Panel Mount
FR 58 Series
Panel Mount
12W
58.2mm
28mm
2.291"
1.102"
78AK5903

RoHS

Each
1+24,750 $
10+19,450 $
25+17,760 $
50+16,620 $
100+15,570 $
Plus de tarifs
Tweeter
8ohm
-mm
58.5mm
10W
190Hz
81dB
Round with Square Frame
-"
2.303"
58.5mm x 58.5mm x 28mm
120Hz
120Hz to 20kHz
20kHz
-
-
-
0
FR 58 Series
Panel Mount
12W
58.2mm
28mm
2.291"
1.102"
07AM7232

RoHS

Each
1+22,690 $
5+20,050 $
10+17,410 $
25+16,360 $
100+15,380 $
Plus de tarifs
General Purpose
4ohm
-
48mm
10W
150Hz
85dB
Round with Square Frame
-
1.89"
48mm x 48mm x 27mm
120Hz
120Hz to 20kHz
20kHz
Standard
-
-
-
-
Panel Mount
12W
48mm
27mm
1.89"
1.06"
45P4209

RoHS

Each
1+32,830 $
5+29,420 $
10+26,010 $
25+23,840 $
100+20,210 $
Plus de tarifs
Full-range
8ohm
-mm
66.5mm
8W
150Hz
84dB
Round with Square Frame
-"
2.618"
66.5mm x 66.5mm x 32mm
120Hz
120Hz to 20kHz
20kHz
-
-
-
Panel Mount
-
Panel Mount
15W
66.5mm
31.8mm
2.618"
1.252"
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM