0
0 articles0,00 $

Speakers & Receivers :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
IP Rating
Speaker Mounting
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
98Y0210

RoHS

Each
1+35,330 $
5+32,860 $
Speaker
10W
General Purpose
8ohm
-mm
96dB
103mm
10W
80Hz
96dB
Round with Square Frame
-"
4.055"
4.06mm x 4.06mm x 1.43mm
80Hz
80Hz to 17kHz
17kHz
-
-
-
Panel Mount
-
-
-
103mm
37mm
4.055"
1.457"
14J0119

RoHS

Each
1+36,510 $
5+32,770 $
10+29,020 $
25+26,310 $
100+23,220 $
Plus de tarifs
-
-
Full-range
8ohm
-mm
-
105mm
30W
90Hz
86dB
Round with Square Frame
-"
4.134"
127.5mm x 47mm
80Hz
80Hz to 20kHz
20kHz
-
-
-
Panel Mount
-
Panel Mount
50W
105mm
47mm
4.134"
1.85"
04X9597

RoHS

Each
1+35,840 $
5+32,250 $
10+28,640 $
25+26,310 $
100+22,440 $
Plus de tarifs
-
-
Full-range
4ohm
-mm
-
105mm
30W
90Hz
86dB
Round with Square Frame
-"
4.134"
105mm x 47mm
80Hz
80Hz to 20kHz
20kHz
-
-
-
Panel Mount
-
Panel Mount
50W
105mm
44mm
4.134"
1.732"
40P3490

RoHS

Each
1+51,260 $
5+44,740 $
10+38,210 $
25+35,860 $
100+33,040 $
Plus de tarifs
-
-
Full-range
4ohm
132mm
-
-mm
20W
120Hz
85dB
Round
5.197"
-"
-
80Hz
-
16kHz
-
-
-
Panel Mount
-
Panel Mount
30W
-mm
56mm
-"
2.205"
78AK2906

RoHS

Each
1+56,900 $
5+50,180 $
10+43,470 $
25+40,770 $
100+36,450 $
Plus de tarifs
-
-
Full-range
8ohm
165mm
-
-mm
40W
120Hz
93dB
Round
6.496"
-"
-
80Hz
-
20kHz
-
-
-
0
-
Panel Mount
60W
-mm
57mm
-"
2.244"
78AK5905

RoHS

Each
1+20,580 $
5+19,640 $
10+18,420 $
25+16,430 $
100+15,460 $
Plus de tarifs
-
-
Full-range
8ohm
-mm
-
80mm
10W
130Hz
83dB
Round with Square Frame
-"
3.15"
96mm x 37mm
80Hz
80Hz to 20kHz
20kHz
-
-
-
0
-
Panel Mount
15W
80mm
37mm
3.15"
1.457"
02AM8456

RoHS

Each
1+28,770 $
5+25,470 $
10+22,170 $
25+20,950 $
100+19,710 $
Plus de tarifs
-
-
Exciter
8ohm
88.71mm
-
-
10W
220Hz
103dBA
Round
3.5"
-
88.71mm x 88.71mm x 21mm
80Hz
80Hz to 10.5kHz
10.5kHz
-
-
-
-
-
Bare Mount
20W
-
21mm
-
0.83"
02AM8625

RoHS

Each
1+28,900 $
5+25,740 $
10+22,580 $
25+19,980 $
100+19,400 $
Plus de tarifs
-
-
General Purpose
4ohm
-
-
65mm
10W
130Hz
88dB
Square
-
2.55"
65mm x 65mm x 36.7mm
80Hz
80Hz to 20kHz
20kHz
Standard
IP65
IP65
-
eXtreme Series
Panel Mount
20W
65mm
36.7mm
2.55"
1.44"
11C1076

RoHS

Each
1+15,010 $
Speaker
50W
Woofer
8ohm
131.5mm
91dB
-mm
-
130.3Hz
88.1dB
Round
5.177"
-"
-
80Hz
0Hz to 13kHz
15kHz
-
-
-
Panel Mount
-
-
-
-mm
-
-"
-
78Y7666
Each
Prix non disponible. Veuillez contacter le service clientèle.
Speaker
20W
Full-range
6ohm
-
84dB
106mm
20W
84.5Hz
84dB
Round with Square Frame
-
-
-
80Hz
-
20kHz
-
-
-
Panel Mount
-
-
40W
106mm
53.8mm
-
-
78AK5908

RoHS

Each
1+26,610 $
5+25,390 $
10+23,810 $
25+21,240 $
100+19,990 $
Plus de tarifs
-
-
Full-range
4ohm
-mm
-
105mm
20W
90Hz
86dB
Round with Square Frame
-"
4.134"
127.5mm x 47mm
80Hz
80Hz to 20kHz
20kHz
-
-
-
Panel Mount
-
Panel Mount
30W
105mm
44mm
4.134"
1.732"
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM