100ohm Speakers & Receivers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PUI AUDIO | Each | 1+ 5,700 $ 10+ 5,120 $ 25+ 4,800 $ 50+ 4,470 $ 100+ 4,060 $ Plus de tarifs | Min : 1 / Mult : 1 | Miniature | 100ohm | 29.7mm | 150mW | 1.2kHz | 80dB | Round | 1.169" | 29.7mm x 12.7mm | 1.2kHz to 10kHz | 1.2kHz | Standard | 10kHz | Through Hole | Through Hole | 300mW | 12.7mm | 0.5" | ||||
MULTICOMP PRO | Each | 1+ 3,910 $ 100+ 3,290 $ 250+ 3,050 $ 500+ 2,860 $ 1000+ 2,730 $ | Min : 1 / Mult : 1 | Miniature | 100ohm | 20mm | 150mW | 600Hz | 83dB | Round | 0.787" | 20mm x 3mm | 0Hz to 5kHz | 0Hz | - | 5kHz | Bare Mount | Bare Mount | 300mW | 3mm | 0.118" |