4ohm Speakers & Receivers:
119 produit(s) trouvé(s)Trouvez une vaste gamme de 4ohm Speakers & Receivers dans Newark Électronique Canada. Nous stockons une large gamme de Speakers & Receivers, tels que 8ohm, 4ohm, 6ohm & 32ohm Speakers & Receivers provenant des plus grands fabricants mondiaux, notamment : PUI Audio, Visaton, Multicomp Pro, Same Sky & Taoglas.
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 37,820 $ 4+ 34,400 $ | - | - | Woofer | 4ohm | 381mm | - | -mm | 150W | 32.6Hz | 87dB | Round | 15" | -" | 386mm x 154mm | 50Hz | 30Hz to 2kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 143mm | - | 5.63" | ||||||
Each | 1+ 25,150 $ 4+ 23,120 $ | - | - | Woofer | 4ohm | 254mm | - | -mm | 140W | 48.4Hz | 91dB | Round | 10" | -" | 254mm | 65Hz | 50Hz to 3kHz | 3kHz | - | - | - | Panel Mount | - | - | - | - | 110mm | - | 4.331" | ||||||
Each | 1+ 66,570 $ 5+ 57,340 $ 10+ 48,090 $ | - | - | Full-range | 4ohm | 180mm | - | -mm | 60W | 85Hz | 86dB | Round | 7.087" | -" | 182mm x 73mm | 60Hz | 60Hz to 15kHz | 15kHz | - | IP65, IP67 | IP65, IP67 | Panel Mount | - | Panel Mount | 80W | - | 67mm | - | 2.638" | ||||||
Each | 1+ 25,150 $ 4+ 22,970 $ | - | - | Woofer | 4ohm | 305mm | - | -mm | 120W | 32.6Hz | 88dB | Round | 12.008" | -" | 310 mm x 310 mm x 130 mm | 50Hz | 30Hz to 3.5kHz | 4kHz | - | - | - | Panel Mount | Multicomp Pro Woofers | - | - | - | - | - | - | ||||||
Each | 1+ 12,500 $ 4+ 11,400 $ | Woofer | 50W | Woofer | 4ohm | 165mm | 88dB | -mm | 50W | 40Hz | 88dB | Round | 6.496" | -" | 165.1mm | 60Hz | 60Hz to 8kHz | 8kHz | - | - | - | Panel Mount | - | - | - | - | 76mm | - | 2.992" | ||||||
14J0104 RoHS | VISATON | Each | 1+ 33,350 $ 10+ 26,700 $ 25+ 24,480 $ 50+ 22,720 $ 100+ 20,690 $ Plus de tarifs | - | - | Full-range | 4ohm | -mm | - | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 31mm | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||
40P1128 RoHS | Each | 1+ 23,270 $ 10+ 18,870 $ 25+ 17,440 $ 50+ 16,430 $ 100+ 15,510 $ Plus de tarifs | - | - | Full-range | 4ohm | -mm | - | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | -" | 3.425" | 84.5mm x 84.5mm x 40.6mm | 100Hz | 100Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ 29,370 $ 10+ 28,050 $ 25+ 26,350 $ 50+ 23,570 $ 100+ 22,230 $ Plus de tarifs | Speaker | 30W | Full-range | 4ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
MULTICOMP PRO | Each | 1+ 90,800 $ | Woofer | 120W | Woofer | 4ohm | 209mm | 87dB | -mm | 120W | 29.1Hz | 87dB | Round | 8.228" | -" | 209mm | 25Hz | 1kHz | 1kHz | - | - | - | Panel Mount | - | - | 240W | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 8,690 $ 50+ 7,890 $ 100+ 7,290 $ 250+ 6,830 $ 500+ 6,440 $ | Speaker | 4W | Miniature | 4ohm | -mm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | -" | 1.114" | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | 20kHz | - | - | - | Flange Mount | MP ABS Series | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | |||||
Each | 1+ 14,240 $ 4+ 13,000 $ | Woofer | 70W | Woofer | 4ohm | 203mm | 89dB | -mm | 50W | 37.6Hz | 86dB | Round | 7.992" | -" | 203.2mm | 60Hz | 30Hz to 2kHz | 6kHz | - | - | - | Panel Mount | - | - | - | - | 76mm | - | 2.992" | ||||||
Each | 1+ 18,590 $ 4+ 17,130 $ | Woofer | 100W | Woofer | 4ohm | 203mm | 92dB | -mm | 100W | 63.5Hz | 89dB | Round | 7.992" | -" | 203.2mm | 70Hz | 60Hz to 4kHz | 4kHz | - | - | - | Panel Mount | - | - | - | - | 97mm | - | 3.819" | ||||||
Each | 1+ 55,680 $ 4+ 51,180 $ | Woofer | 200W | Woofer | 4ohm | 381mm | 98dB | -mm | 100W | 32.5Hz | 98dB | Round | 15" | -" | 381mm | 50Hz | 50Hz to 2.5kHz | 2.5kHz | - | - | - | Panel Mount | - | - | - | - | 157mm | - | 6.181" | ||||||
Each | 1+ 18,380 $ 4+ 16,920 $ | Woofer | 100W | Woofer | 4ohm | 254mm | 90dB | -mm | 100W | 40Hz | 90dB | Round | 10" | -" | 255mm x 110mm | 50Hz | 35Hz to 4kHz | 5kHz | - | - | - | Panel Mount | - | - | - | - | 109mm | - | 4.291" | ||||||
14J0125 RoHS | VISATON | Each | 1+ 24,850 $ 10+ 23,710 $ 25+ 22,230 $ 50+ 19,820 $ 100+ 18,670 $ Plus de tarifs | - | - | Full-range | 4ohm | -mm | - | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | -" | 3.15" | - | 130Hz | - | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | ||||
Each | 1+ 33,500 $ 4+ 30,720 $ | Woofer | 175W | Woofer | 4ohm | 305mm | 96dB | -mm | 150W | 41.8Hz | 90dB | Round | 12.008" | -" | 304.8mm | 60Hz | 40Hz to 3kHz | 2.5kHz | - | - | - | Panel Mount | Multicomp Pro Woofers | - | - | - | 129mm | - | 5.079" | ||||||
MULTICOMP PRO | Each | 1+ 5,330 $ 50+ 4,840 $ 100+ 4,470 $ 250+ 4,190 $ 500+ 3,960 $ | Speaker | 3W | General Purpose | 4ohm | -mm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.79" | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | 20kHz | - | - | - | Flange Mount | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
04X9597 RoHS | Each | 1+ 37,680 $ 10+ 29,960 $ 25+ 27,210 $ 50+ 25,560 $ 100+ 24,020 $ Plus de tarifs | - | - | Full-range | 4ohm | -mm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | -" | 4.134" | 105mm x 47mm | 80Hz | 80Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ 23,090 $ 10+ 18,640 $ 25+ 17,220 $ 50+ 16,240 $ 100+ 15,870 $ Plus de tarifs | - | - | Full-range | 4ohm | -mm | - | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | -" | 2.303" | 58.5mm x 58.5mm x 28mm | 120Hz | 120Hz to 20kHz | 20kHz | - | IP64 | IP64 | Panel Mount | - | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | ||||||
Each | 1+ 12,720 $ 10+ 12,200 $ 25+ 10,720 $ 50+ 9,990 $ 100+ 9,030 $ Plus de tarifs | - | - | Full-range | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.6" | 74mm x 29mm | 130Hz | 130Hz to 20kHz | 20kHz | - | - | - | 0 | - | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | ||||||
40P3490 RoHS | Each | 1+ 51,940 $ 5+ 45,500 $ 10+ 39,050 $ 25+ 36,900 $ 50+ 35,850 $ Plus de tarifs | - | - | Full-range | 4ohm | 132mm | - | -mm | 20W | 120Hz | 85dB | Round | 5.197" | -" | - | 80Hz | - | 16kHz | - | - | - | Panel Mount | - | Panel Mount | 30W | - | 56mm | - | 2.205" | |||||
40P1129 RoHS | Each | 1+ 19,520 $ 10+ 15,810 $ 25+ 14,600 $ 50+ 13,750 $ 100+ 12,970 $ Plus de tarifs | - | - | Full-range | 4ohm | 100mm | - | -mm | 20W | 120Hz | 86dB | Round | 3.937" | -" | 100mm x 49mm | 95Hz | 95Hz to 22kHz | 22kHz | - | - | - | Panel Mount | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
07AH4313 RoHS | MULTICOMP PRO | Each | 1+ 5,540 $ 100+ 4,590 $ 250+ 4,240 $ 500+ 3,960 $ 1000+ 3,730 $ | - | - | Miniature | 4ohm | -mm | - | 11mm | 1.5W | 500Hz | 95dB | Rectangular | -" | 0.43" | 30mm x 11mm x 3mm | 500Hz | 500Hz to 10kHz | 10kHz | - | - | - | 0 | - | Panel Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | ||||
Each | 1+ 14,310 $ 10+ 11,240 $ 25+ 10,290 $ 50+ 9,640 $ 100+ 9,040 $ Plus de tarifs | - | - | Full-range | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 28mm | 130Hz | 130Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | ||||||
Each | 1+ 20,690 $ 10+ 16,710 $ 25+ 15,530 $ 50+ 14,640 $ 100+ 14,050 $ Plus de tarifs | - | - | Full-range | 4ohm | 101.5mm | - | -mm | 20W | 133Hz | 86dB | Round | 3.996" | -" | 101.5mm x 36mm | 100Hz | 100Hz to 22kHz | 22kHz | - | - | - | Panel Mount | - | Panel Mount | 30W | - | 36mm | - | 1.417" | ||||||