Speakers & Receivers:
22 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 8,310 $ 10+ 7,430 $ 100+ 5,880 $ 500+ 4,870 $ 1000+ 4,250 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 1W | Miniature | 8ohm | 50mm | - | - | 1W | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | 0Hz to 20kHz | 350Hz | - | 20kHz | - | - | Bare Mount | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
Each | 1+ 4,610 $ 10+ 3,870 $ 25+ 3,600 $ 50+ 3,330 $ 100+ 3,020 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Micro | 8ohm | 36mm | - | - | 1W | 570Hz | 104dB | Round | 1.417" | - | 36mm x 4.8mm | 570Hz to 5kHz | 570Hz | - | 5kHz | - | - | Bare Mount | Bare Mount | 1.5W | - | 4.8mm | - | 0.189" | |||||
Each | 1+ 6,250 $ 10+ 5,610 $ 25+ 5,260 $ 50+ 4,890 $ 100+ 4,440 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 18mm | - | - | 1W | 650Hz | 80dBA | Round | 0.71" | - | 18mm x 5.8mm | 0Hz to 18kHz | 650Hz | - | 18kHz | - | - | - | Bare Mount | 1.5W | - | 5.8mm | - | 0.23" | |||||
MULTICOMP PRO | Each | 1+ 9,670 $ 100+ 8,130 $ 250+ 7,550 $ 500+ 7,090 $ 1000+ 6,740 $ | Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | - | - | 39.6mm | 1W | 600Hz | 83dB | Round with Rectangular Frame | - | 1.559" | 39.6mm x 46.5mm x 16.1mm | 0Hz to 5kHz | 0Hz | - | 5kHz | - | - | Flange Mount | Flange Mount | 1.5W | 42.5mm | 16mm | 1.673" | 0.629" | ||||
Each | 1+ 4,000 $ 10+ 3,350 $ 25+ 3,130 $ 50+ 2,900 $ 100+ 2,610 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 36mm | - | - | 1W | 500Hz | 91dBA | Round | 1.42" | - | 36mm x 4.6mm | 500Hz to 4.5kHz | 500Hz | Standard | 4.5kHz | - | - | - | Panel Mount | 1.5W | - | 4.6mm | - | 0.18" | |||||
Each | 1+ 6,600 $ 10+ 5,920 $ 25+ 5,550 $ 50+ 5,170 $ 100+ 4,680 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 28mm | - | - | 1W | 500Hz | 95dBA | Round | 1.1" | - | 12.2mm x 5.2mm | 20kHz | 500Hz | Standard | 20kHz | - | - | - | Panel Mount | 1.5W | - | 5.2mm | - | 0.2" | |||||
Each | 1+ 6,430 $ 10+ 5,760 $ 25+ 5,410 $ 50+ 5,020 $ 100+ 4,560 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 50mm | - | - | 1W | 540Hz | 84dB | Round | 1.97" | - | 50mm x 12mm | 550Hz to 5kHz | 550Hz | Standard | 5kHz | - | - | - | Bare Mount | 1.5W | - | 12mm | - | 0.47" | |||||
Each | 1+ 6,160 $ 10+ 5,520 $ 25+ 5,180 $ 50+ 4,810 $ 100+ 4,370 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 45mm | - | - | 1W | 450Hz | 83dB | Round | 1.78" | - | 45mm x 5mm | 450Hz to 6kHz | 450Hz | Standard | 6kHz | - | - | - | Bare Mount | 1.5W | - | 5mm | - | 0.2" | |||||
Each | 1+ 6,250 $ 10+ 5,610 $ 25+ 5,260 $ 50+ 4,890 $ 100+ 4,430 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 36mm | - | - | 1W | 500Hz | 91dBA | Round | 1.42" | - | 36mm x 4.6mm | 500Hz to 4.5kHz | 500Hz | Standard | 4.5kHz | - | - | - | Bare Mount | 1.5W | - | 7.4mm | - | 0.29" | |||||
Each | 1+ 7,080 $ 10+ 6,370 $ 25+ 5,970 $ 50+ 5,540 $ 100+ 5,040 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 18mm | - | - | 1W | 650Hz | 80dBA | Round | 0.71" | - | 18mm x 5.8mm | 0Hz to 18kHz | 650Hz | - | 18kHz | - | - | - | Panel Mount | 1.5W | - | 5mm | - | 0.2" | |||||
MULTICOMP PRO | Each | 1+ 5,470 $ 100+ 4,590 $ 250+ 4,270 $ 500+ 4,010 $ 1000+ 3,810 $ | Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | - | - | 14mm | 1W | 1.1kHz | 95dBA | Oval with Rectangular Frame | - | 0.551" | 14mm x 25mm x 5.4mm | 0Hz to 20kHz | 0Hz | - | 20kHz | - | - | Flange Mount | Flange Mount | 1.5W | 25mm | 5.4mm | 0.984" | 0.212" | ||||
Each (Supplied on Full Reel) Bobine complète | 1+ 10,410 $ 10+ 9,800 $ 25+ 9,300 $ 50+ 8,620 $ 100+ 7,910 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 4ohm | - | - | 18mm | 1.5W | 1.1kHz | 96dB | Square | - | 0.71" | 18mm x 18mm x 5.9mm | 950Hz to 20kHz | 950Hz | High Temperature | 20kHz | - | - | - | SMD | 1.5W | 18mm | 5.9mm | 0.71" | 0.24" | |||||
Each | 1+ 6,160 $ 10+ 5,520 $ 25+ 5,180 $ 50+ 4,810 $ 100+ 4,370 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 28mm | - | - | 1W | 500Hz | 80dBA | Round | 1.11" | - | 28mm x 5.2mm | 20kHz | 500Hz | Standard | 20kHz | - | - | - | Bare Mount | 1.5W | - | 5.2mm | - | 0.21" | |||||
86AK1847 RoHS | Each | 1+ 5,340 $ 10+ 4,250 $ 25+ 4,050 $ 50+ 3,880 $ 100+ 3,710 $ | Min : 1 / Mult : 1 | - | - | Miniature | 4ohm | 36mm | - | - | 1W | 570Hz | 99dB | Round | 1.42" | - | 36mm x 3.5mm | 100Hz to 10kHz | 100Hz | - | 10kHz | IP67 | IP67 | - | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | ||||
86AK1848 RoHS | Each | 1+ 5,340 $ 10+ 4,250 $ 25+ 4,050 $ 50+ 3,880 $ 100+ 3,710 $ | Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | 36mm | - | - | 1W | 600Hz | 98dB | Round | 1.42" | - | 36mm x 3.5mm | 100Hz to 10kHz | 100Hz | - | 10kHz | IP67 | IP67 | - | Bare Mount | 1.5W | - | 3.5mm | - | 0.14" | ||||
07AM7209 RoHS | Each | 1+ 6,210 $ 10+ 5,570 $ 25+ 5,210 $ 50+ 4,860 $ 100+ 4,400 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 20mm | - | - | 1.2W | 1kHz | 80dBA | Round | 0.79" | - | 20mm x 2.45mm | 1kHz to 20kHz | 1kHz | - | 20kHz | - | - | - | Bare Mount | 1.5W | - | 3.9mm | - | 0.15" | ||||
07AM7214 RoHS | Each | 1+ 8,680 $ 10+ 7,790 $ 25+ 7,300 $ 50+ 6,800 $ 100+ 6,160 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 22.5mm | - | - | 1W | 660Hz | 97dB | Round | 0.89" | - | 22.5mm x 7.15mm | 660Hz to 20kHz | 660Hz | - | 20kHz | - | - | - | Bare Mount | 1.5W | - | 7.15mm | - | 0.28" | ||||
Each | 1+ 6,260 $ 100+ 5,250 $ 250+ 4,850 $ 500+ 4,550 $ 1000+ 4,320 $ | Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | 50mm | - | - | 1W | 350Hz | 92dB | Round | 1.969" | - | 12.5mm x 1.5mm | 0Hz to 20kHz | 350Hz | - | 20kHz | - | - | Bare Mount | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | |||||
MULTICOMP PRO | Each | 1+ 7,540 $ 10+ 6,740 $ 100+ 5,330 $ 500+ 4,410 $ 1000+ 3,850 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 1W | Micro | 8ohm | - | 93dB | 9mm | 1W | 900Hz | 93dB | Oval with Rectangular Frame | - | 0.354" | 25mm x 9mm x 3mm | 0Hz to 20kHz | 900Hz | - | 20kHz | - | - | Flange Mount | Flange Mount | 1.5W | 25mm | 3mm | 0.984" | 0.118" | ||||
Each | 1+ 12,420 $ 10+ 10,600 $ 25+ 9,920 $ 50+ 9,430 $ 100+ 8,940 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Miniature | 8ohm | - | - | 14mm | 1W | 950Hz | 72dB | Oval with Rectangular Frame | - | 0.551" | - | - | 500Hz | - | 20kHz | - | - | Panel Mount | Panel Mount | 1.5W | 25mm | 5.3mm | 0.984" | 0.209" | |||||
Each | 1+ 4,150 $ 10+ 3,480 $ 25+ 3,250 $ 50+ 3,020 $ 100+ 2,710 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | 40mm | - | - | 1W | 630Hz | 89dB | Round | 1.57" | - | 40mm x 5mm | 630Hz to 6kHz | 500Hz | Standard | 10kHz | - | - | - | Bare Mount | 1.5W | - | 5mm | - | 0.2" | |||||
Each | 1+ 7,920 $ 10+ 7,120 $ 25+ 6,680 $ 50+ 6,210 $ 100+ 5,630 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 8ohm | - | - | 25mm | 1W | 800Hz | 83dB | Round with Rectangular Frame | - | 0.99" | 30mm x 25mm x 6mm | 550Hz to 18kHz | 550Hz | High Temperature | 18kHz | - | - | - | Panel Mount | 1.5W | 30mm | 6mm | 1.19" | 0.24" |