Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 10+ | $4.550 |
| 25+ | $4.130 |
| 50+ | $3.850 |
| 100+ | $3.200 |
| 300+ | $3.110 |
| 500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSPKM.36.8.BCopy
Newark Part No.86AK1848
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric36mm
Power Rating Nom1W
Resonant Frequency600Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRound
External Diameter - Imperial1.42"
Product Dimensions36mm x 3.5mm
Frequency Range100Hz to 10kHz
Frequency Response Min100Hz
Temperature Grade-
Frequency Response Max10kHz
IP RatingIP67
IP RatingIP67
Product Range-
Speaker MountingBare Mount
Power Rating Max1.5W
External Depth - Metric3.5mm
External Depth - Imperial0.14"
SVHCTo Be Advised
Product Overview
SPKM.36.8.B is a miniature speaker. It features a compact design, enabling ease of integration in a wide range of electronics products, including IoT devices, with high levels of long-term reliability and best-in-class performance Taoglas products are known for.
- 8ohm impedance, rated input power 1W RMS
- Max input power 1.5W peak, high sensitivity
- Wire lead connector
- 1 pcs SPKM.36.8.B per Blister
- Frequency response from 100Hz to 10KHz, 1W nominal input power
- 600Hz (±15 %) typical frequency at 1V resonant frequency
- 0.13inch height, 1.41inch diameter
- Wire leads - AWG#32 (UL1571) connector
- PEI diaphragm with Neodymium magnet, (without enclosure) material
- Temperature range from -40 to 80°C
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
36mm
Resonant Frequency
600Hz
Speaker Shape
Round
Product Dimensions
36mm x 3.5mm
Frequency Response Min
100Hz
Frequency Response Max
10kHz
IP Rating
IP67
Speaker Mounting
Bare Mount
External Depth - Metric
3.5mm
SVHC
To Be Advised
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
98dB
External Diameter - Imperial
1.42"
Frequency Range
100Hz to 10kHz
Temperature Grade
-
IP Rating
IP67
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.14"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate