Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
268 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 21h avec expédition standard
| Quantité | Prix |
|---|---|
| 1+ | 26,500 $ |
| 4+ | 24,420 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
26,50 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMULTICOMP PRO
Réf. Fabricant55-2973
Code Commande80R7012
Fiche technique
Driver TypeWoofer
External Diameter - Metric310mm
Impedance8ohm
Power Rating Nom110W
External Width - Metric-mm
Resonant Frequency42Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial12.205"
Product Dimensions30mm x 128mm
External Width - Imperial-"
Frequency Response Min50Hz
Frequency Range30Hz to 3.5kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric128mm
External Length - Imperial-
External Depth - Imperial5.039"
SVHCNo SVHC (23-Jan-2024)
Aperçu du produit
55-2973 is a low cost general replacement woofer is ideal in a two way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or auto sound applications and is ideal for either ported or sealed enclosures.
- Woofer with polypropylene cone and rubber surround
- Nominal diameter is 12inch, voice coil diameter is 1.5inch
- Rated impedance is 8ohm, operating bandwidth is 30Hz to 3.5kHz (-3dB)
- Power handling capacity is 120Watts, sensitivity (1W/M) is 91dB (±3dB)
- Resonance frequency is 42Hz, DC resistance is 7.2ohm
- 3.24 mechanical Q factor, 0.5654 electrical Q factor, 0.4772 total Q factor
- Pressed steel chassis basket, 30oz magnet
- 74 efficiency bandwidth product
- 0.9099mH voice coil inductance
Spécifications techniques
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
12.205"
External Width - Imperial
-"
Frequency Range
30Hz to 3.5kHz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
128mm
External Depth - Imperial
5.039"
External Diameter - Metric
310mm
Power Rating Nom
110W
Resonant Frequency
42Hz
Speaker Shape
Round
Product Dimensions
30mm x 128mm
Frequency Response Min
50Hz
Frequency Response Max
4kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Documents techniques (3)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit