150mW Speakers & Receivers :
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,140 $ 100+ 4,270 $ 250+ 3,940 $ 500+ 3,670 $ 1000+ 3,480 $ | General Purpose | 8ohm | 10mm | 150mW | 1.2kHz | 82dB | Round | 0.394" | 10mm x 2.8mm | 1.2kHz | 0Hz to 6kHz | 6kHz | - | 0 | MP ABS Series | Bare Mount | 300mW | 2.8mm | 0.11" | ||||||
PUI AUDIO | Each | 1+ 5,420 $ 10+ 4,830 $ 25+ 4,520 $ 50+ 4,180 $ 100+ 3,780 $ Plus de tarifs | Miniature | 100ohm | 29.7mm | 150mW | 1.2kHz | 80dB | Round | 1.169" | 29.7mm x 12.7mm | 1.2kHz | 1.2kHz to 10kHz | 10kHz | Standard | Through Hole | - | Through Hole | 300mW | 12.7mm | 0.5" | |||||
59AM2366 RoHS | Each | 1+ 4,310 $ 10+ 3,600 $ 25+ 3,340 $ 50+ 3,080 $ 100+ 2,770 $ Plus de tarifs | Micro | 8ohm | 40mm | 150mW | 530Hz | 92dB | Round | 1.57" | 40mm x 4.9mm | 530Hz | 530Hz to 7kHz | 7kHz | - | - | - | Bare Mount | 300mW | 4.9mm | 0.19" | |||||
02AM8436 RoHS | Each | 1+ 5,420 $ 10+ 4,830 $ 25+ 4,520 $ 50+ 4,180 $ 100+ 3,780 $ Plus de tarifs | Transducer | 8ohm | 29.85mm | 150mW | 1.4kHz | 72dBA | Round | 1.18" | 29.85mm x 12.5mm | 500Hz | 500Hz to 20kHz | 20kHz | Standard | - | - | Through Hole | 200mW | 18mm | 0.71" | |||||
MULTICOMP PRO | Each | 1+ 3,810 $ 100+ 3,160 $ 250+ 2,900 $ 500+ 2,710 $ 1000+ 2,560 $ | Miniature | 100ohm | 20mm | 150mW | 600Hz | 83dB | Round | 0.787" | 20mm x 3mm | 0Hz | 0Hz to 5kHz | 5kHz | - | Bare Mount | MP ABS Series | Bare Mount | 300mW | 3mm | 0.118" | |||||