30W Speakers & Receivers :
7 produit(s) trouvé(s)Trouvez une vaste gamme de 30W Speakers & Receivers dans Newark Électronique Canada. Nous stockons une large gamme de Speakers & Receivers, tels que 2W, 20W, 50W & 15W Speakers & Receivers provenant des plus grands fabricants mondiaux, notamment : Visaton, Multicomp Pro, MCM Custom Audio & MG Electronics.
Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,410 $ 10+ 27,090 $ 25+ 25,390 $ 50+ 22,600 $ 100+ 21,270 $ Plus de tarifs | Speaker | 30W | Full-range | 4ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | Panel Mount | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
Each | 1+ 26,980 $ 10+ 25,730 $ 25+ 24,110 $ 50+ 21,470 $ 100+ 20,190 $ Plus de tarifs | Speaker | 30W | Speaker | 8ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | Panel Mount | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 30W | Full-range | 8ohm | - | 86dB | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | - | 80Hz | - | 20kHz | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | ||||||
94C1447 RoHS | MCM CUSTOM AUDIO | Each | 1+ 29,030 $ | Speaker | 30W | Coaxial | 88ohm | 206mm | 88dB | - | 30W | - | 88dB | Round | 8" | - | - | 40Hz | - | 20kHz | Panel Mount | 60W | - | 82.6mm | - | 3" | ||||
Each | 1+ 8,340 $ 4+ 7,550 $ | Tweeter | 30W | Tweeter | 8ohm | 104mm | 92dB | - | 25W | - | 90dB | Round | 4.094" | - | 104mm x 28mm | 1.5kHz | 2kHz to 20kHz | 20kHz | Panel Mount | 60W | - | 28mm | - | 1.102" | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 30W | Full-range | 4ohm | - | 86dB | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | - | 80Hz | - | 20kHz | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | ||||||
33AC7067 | MG ELECTRONICS | Each | 1+ 50,330 $ 10+ 44,850 $ 25+ 43,550 $ 50+ 41,020 $ 100+ 38,230 $ Plus de tarifs | Speaker | 30W | General Purpose | - | - | 120dB | - | 30W | - | 120dB | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||