84dB Speakers & Receivers:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,452 $ 10+ 0,452 $ 100+ 0,452 $ 500+ 0,452 $ 1000+ 0,452 $ Plus de tarifs | Min : 1 / Mult : 1 | Buzzer | - | General Purpose | 16ohm | 29mm | 84dB | -mm | 250mW | 600Hz | 84dB | Round | 1.142" | -" | 29mm x 5mm | 0Hz to 7kHz | 600Hz | 10kHz | Bare Mount | - | 500mW | - | 5mm | - | 0.197" | |||||
MALLORY | Each | 1+ 0,823 $ 10+ 0,823 $ 25+ 0,823 $ 50+ 0,823 $ 100+ 0,823 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 300mW | Miniature | 8ohm | 16mm | 84dB | -mm | 300mW | 600Hz | 84dB | Round | 0.63" | -" | 16mm x 2.55mm | 600Hz to 20kHz | 600Hz | 20kHz | Bare Mount | PSR Series | 500mW | - | 2.5mm | - | 0.098" | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 2W | Full-range | 8ohm | - | 84dB | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | - | - | 150Hz | 20kHz | Panel Mount | - | 10W | 50mm | 25.5mm | 1.969" | 1.004" | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 2W | Miniature | 4ohm | - | 84dB | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | - | - | 150Hz | 20kHz | Panel Mount | - | 10W | 50mm | 25.5mm | 1.969" | 1.004" | ||||||
Each | 1+ 13,990 $ 10+ 13,450 $ 25+ 11,920 $ 50+ 11,170 $ 100+ 10,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 10W | Full-range | 8ohm | - | 84dB | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | 1.988" | - | - | 130Hz | 20kHz | Panel Mount | - | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Speaker | 1W | Miniature | 8ohm | 50mm | 84dB | - | 2W | 300Hz | 84dB | Round | 1.969" | - | - | - | 180Hz | 17kHz | Panel Mount | - | 3W | - | 18mm | - | 0.709" | ||||||