Quantité | Prix |
---|---|
1+ | 39,650 $ |
Informations produit
Aperçu du produit
55-5655 woofer is a high-quality 4-inch speaker designed for superior sound performance. Featuring a paper/Kevlar fiber cone and a rubber surround, it ensures excellent durability and responsive bass output. The die-cast frame provides a sturdy, vibration-resistant structure, while the phase plug enhances midrange clarity by reducing distortion. With a power handling capacity of 20W RMS at 8 Ohms, this woofer delivers crisp, balanced sound for a variety of audio applications. Ideal for use in home audio systems, professional speakers, and custom builds, the 55-5655 offers a reliable, high-performance option for audiophiles.
- 4.5″ (138mm) dimension, 8ohm impedance, 20W max input
- 75 ±15Hz free air resonance, 88±2δB/W/M, 2.83V sensitivity
- 10W, 8H, EIA white noise life test, die cast (aluminum) basket
- 6.3ohm DC resistance, 71.2Hz resonance frequency, 23.56ohm max impedance
- 6.3ohm DC resistance, 71.2Hz resonance frequency, 23.56ohm max impedance
Spécifications techniques
Woofer
20W
8ohm
-
88dB
4.016"
75Hz
20kHz
Panel Mount
-
Woofer
102mm
87.3dB
75Hz
Round
-
0Hz to 20kHz
-
-
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit