0
0 articles0,00 $

Speakers & Receivers :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
IP Rating
Speaker Mounting
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
67T1640

RoHS

Each
1+63,540 $
5+61,160 $
10+58,780 $
25+54,350 $
100+50,900 $
Plus de tarifs
Full-range
8ohm
-mm
50mm
4W
350Hz
80dB
Round with Square Frame
-"
1.969"
50mm x 27mm
200Hz
200Hz to 20kHz
20kHz
-
-
-
Panel Mount
-
Panel Mount
8W
50mm
27mm
1.969"
1.063"
96K6498

RoHS

Each
1+5,980 $
10+4,850 $
25+4,420 $
50+3,890 $
100+3,710 $
Plus de tarifs
Miniature
100ohm
29.7mm
-mm
150mW
1.2kHz
80dB
Round
1.169"
-"
29.7mm x 12.7mm
1.2kHz
1.2kHz to 10kHz
10kHz
Standard
-
-
Through Hole
-
Through Hole
300mW
0
12.7mm
0
0.5"
79AK9149

RoHS

Each
1+9,730 $
25+9,320 $
100+8,170 $
250+7,600 $
500+6,840 $
Plus de tarifs
Miniature
4ohm
-mm
45.2mm
4W
180Hz
80dB
Square
-"
1.78"
45.2mm x 45.2mm x 28.2mm
200Hz
200Hz to 20kHz
20kHz
-
-
-
Panel Mount
MP ABS Series
Panel Mount
6W
45.2mm
28.2mm
1.78"
1.11"
02AM8533

RoHS

Each
1+6,810 $
10+5,380 $
25+4,920 $
50+4,450 $
100+4,390 $
Plus de tarifs
General Purpose
8ohm
28mm
-
1W
500Hz
80dB
Round
1.11"
-
28mm x 5.2mm
500Hz
20kHz
20kHz
Standard
-
-
-
-
Bare Mount
1.5W
-
5.2mm
-
0.21"
02AM8580

RoHS

Each
1+17,890 $
25+12,630 $
100+11,830 $
250+11,350 $
500+11,130 $
Plus de tarifs
General Purpose
8ohm
-
40mm
5W
150Hz
80dB
Round with Square Frame
-
1.57"
40mm x 40mm x 25.5mm
150Hz
150Hz to 20kHz
20kHz
Standard
-
-
-
-
Panel Mount
6W
40mm
25.5mm
1.57"
1"
02AM8562

RoHS

Each
1+17,330 $
25+12,250 $
100+11,480 $
250+10,980 $
500+10,750 $
Plus de tarifs
General Purpose
4ohm
-
40mm
5W
115Hz
80dB
Round with Square Frame
-
1.57"
40mm x 40mm x 25.5mm
115Hz
115Hz to 20kHz
20kHz
Standard
-
-
-
-
Panel Mount
6W
40mm
25.5mm
1.57"
1"
07AM7209

RoHS

Each
1+6,010 $
10+4,690 $
25+4,270 $
50+3,990 $
100+3,720 $
Plus de tarifs
General Purpose
8ohm
20mm
-
1.2W
1kHz
80dB
Round
0.79"
-
20mm x 2.45mm
1kHz
1kHz to 20kHz
20kHz
-
-
-
-
-
Bare Mount
1.5W
-
3.9mm
-
0.15"
59AM1573

RoHS

Each
1+5,890 $
10+3,930 $
25+3,670 $
50+3,410 $
100+3,360 $
Plus de tarifs
-
4ohm
-
-
3W
380Hz
80dB
Round
-
-
22mm x 7.8mm
-
304Hz to 20kHz
-
-
-
-
-
-
-
-
-
-
-
-
54X6590

RoHS

Each
1+14,620 $
25+10,530 $
100+9,250 $
250+8,510 $
500+8,250 $
Plus de tarifs
Miniature
8ohm
50mm
-mm
1W
340Hz
80dB
Round
1.969"
-"
-
150Hz
-
20kHz
-
-
-
Panel Mount
-
Panel Mount
2W
-mm
8mm
-"
0.315"
54X6591

RoHS

Each
1+14,510 $
25+10,620 $
100+9,400 $
250+8,690 $
500+8,380 $
Plus de tarifs
Miniature
16ohm
50mm
-mm
1W
340Hz
80dB
Round
1.969"
-"
50mm x 8.1mm
150Hz
250Hz to 20kHz
20kHz
-
IP65
IP65
Panel Mount
-
Panel Mount
2W
-mm
8mm
-"
0.315"
78AK6210

RoHS

Each
1+61,050 $
5+54,080 $
10+47,110 $
25+44,130 $
50+41,440 $
Plus de tarifs
Full-range
4ohm
-mm
94.6mm
25W
37Hz
80dB
Round with Square Frame
-"
3.724"
128.5mm x 51.4mm
32Hz
32Hz to 9.5kHz
9.5kHz
-
-
-
Panel Mount
-
Panel Mount
40W
94.6mm
51.4mm
3.724"
2.024"
78AK6192

RoHS

Each
1+15,090 $
25+11,000 $
100+9,730 $
250+8,990 $
500+8,830 $
Plus de tarifs
Miniature
8ohm
50mm
-mm
1W
340Hz
80dB
Round
1.969"
-"
-
150Hz
-
20kHz
-
-
-
Bare Mount
K 50 FL Series
Bare Mount
2W
-mm
7mm
-"
0.276"
07AM7212

RoHS

Each
1+7,040 $
10+5,590 $
25+5,110 $
50+4,790 $
100+4,490 $
Plus de tarifs
General Purpose
4ohm
22mm
-
3W
300Hz
80dB
Round
0.87"
-
22mm x 7.8mm
300Hz
300Hz to 20kHz
20kHz
-
-
-
-
-
Bare Mount
3.5W
-
7.8mm
-
0.31"
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM