0
0 articles0,00 $

Speakers & Receivers :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
IP Rating
Speaker Mounting
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
40P1184

RoHS

Each
1+20,190 $
25+14,510 $
100+12,740 $
250+12,140 $
500+11,530 $
Plus de tarifs
Speaker
4W
Full-range
8ohm
-
41.5mm
2W
420Hz
81dB
Oval with Rectangular Frame
-
1.634"
70.5mm x 41.5mm x 27.5mm
220Hz
220Hz to 20kHz
20kHz
-
-
-
Panel Mount
-
Panel Mount
4W
70.5mm
27.5mm
2.776"
1.083"
64AH9552

RoHS

Each
1+23,260 $
5+20,850 $
10+18,430 $
25+16,900 $
100+15,240 $
Plus de tarifs
-
-
Full-range
4ohm
-mm
58.5mm
10W
190Hz
81dB
Round with Square Frame
-"
2.303"
58.5mm x 58.5mm x 28mm
120Hz
120Hz to 20kHz
20kHz
-
IP64
IP64
Panel Mount
-
Panel Mount
12W
58.5mm
28mm
2.303"
1.102"
63AK6814

RoHS

Each
1+4,190 $
10+3,760 $
25+3,490 $
50+3,240 $
100+2,910 $
Plus de tarifs
-
-
Miniature
8ohm
-mm
12mm
250mW
1.1kHz
81dB
Rectangular
-"
0.472"
12mm x 6mm x 2.8mm
0Hz
0Hz to 10kHz
10kHz
-
-
-
Flange Mount
MP ABS Series
Flange Mount
500mW
6mm
2mm
0.236"
0.078"
83AK5791

RoHS

Each
1+24,900 $
10+19,610 $
25+17,930 $
50+16,790 $
100+15,740 $
Plus de tarifs
-
-
Tweeter
4ohm
-mm
58.2mm
10W
190Hz
81dB
Round with Square Frame
-"
2.291"
58.5mm x 58.5mm x 28mm
120Hz
120Hz to 20kHz
20kHz
-
-
-
Panel Mount
FR 58 Series
Panel Mount
12W
58.2mm
28mm
2.291"
1.102"
78AK5903

RoHS

Each
1+24,750 $
10+19,450 $
25+17,760 $
50+16,620 $
100+15,570 $
Plus de tarifs
-
-
Tweeter
8ohm
-mm
58.5mm
10W
190Hz
81dB
Round with Square Frame
-"
2.303"
58.5mm x 58.5mm x 28mm
120Hz
120Hz to 20kHz
20kHz
-
-
-
0
FR 58 Series
Panel Mount
12W
58.2mm
28mm
2.291"
1.102"
02AM8576

RoHS

Each
1+9,470 $
10+7,480 $
25+6,620 $
50+6,180 $
100+5,860 $
Plus de tarifs
-
-
General Purpose
8ohm
40mm
-
1W
580Hz
81dB
Round
1.58"
-
50mm x 5mm
310Hz
310Hz to 6kHz
6kHz
Standard
-
-
-
-
Flange Mount
2W
-
5mm
-
0.2"
07AM7216

RoHS

Each
1+10,370 $
25+7,170 $
100+6,490 $
250+6,420 $
500+6,350 $
Plus de tarifs
-
-
General Purpose
4ohm
25mm
-
3W
320Hz
81dB
Round
0.98"
-
25mm x 9.4mm
320Hz
320Hz to 20kHz
20kHz
-
-
-
-
-
Bare Mount
3.5W
-
9.4mm
-
0.37"
59AM2048

RoHS

Each
1+9,680 $
25+7,850 $
100+6,990 $
250+6,650 $
500+6,300 $
Plus de tarifs
-
-
-
8ohm
-
-
1.5W
740Hz
81dB
Round with Rectangular Frame
-
-
25mm x 14mm x 5.2mm
-
592Hz to 20kHz
-
-
-
-
-
-
-
-
-
-
-
-
11AN1915

RoHS

Each
1080+3,980 $
-
-
Speaker
4ohm
-
-
2W
250Hz
81dB
Round
-
-
25mm x 9.4mm
-
200Hz to 20kHz
-
-
-
-
-
-
-
-
-
-
-
-
57AJ0358

RoHS

Each
1+55,410 $
5+49,730 $
10+44,050 $
25+38,110 $
100+34,700 $
Plus de tarifs
-
-
Full-range
8ohm
-mm
77.5mm
30W
110Hz
81dB
Round with Square Frame
-"
3.052"
90mm x 48.2mm
70Hz
70Hz to 20kHz
20kHz
-
-
-
Panel Mount
-
Panel Mount
50W
77.5mm
48.2mm
3.052"
1.9"
29AM7275

RoHS

Each
1+13,480 $
25+12,890 $
100+11,230 $
250+10,440 $
500+9,340 $
Plus de tarifs
-
-
Full-range
8ohm
-
41.5mm
2W
360Hz
81dB
Oval with Rectangular Frame
-
1.634"
-
220Hz
-
20kHz
-
-
-
-
-
-
4W
70.5mm
27.5mm
2.776"
1.083"
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM