Speakers & Receivers:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 62,530 $ 4+ 58,910 $ | Min : 1 / Mult : 1 | - | - | Woofer | 8ohm | 385mm | - | -mm | 350W | 33.7Hz | 93dB | Round | 15.157" | -" | 385mm x 157mm | 32Hz to 2kHz | 32Hz | - | 2kHz | - | - | Panel Mount | - | - | - | - | 157mm | - | 6.181" | |||||
MULTICOMP PRO | Each | 1+ 39,970 $ 4+ 36,890 $ | Min : 1 / Mult : 1 | - | - | Woofer | 8ohm | 266mm | - | -mm | 250W | 42Hz | 93dB | Round | 10.472" | -" | 263mm x 78.5mm | 35Hz to 3.5kHz | 35Hz | - | 3.5kHz | - | - | Panel Mount | - | - | - | - | 130mm | - | 5.118" | ||||
MULTICOMP PRO | Each | 1+ 65,500 $ | Min : 1 / Mult : 1 | Woofer | 100W | Woofer | 8ohm | 306mm | 93dB | -mm | 100W | 25Hz | 93dB | Round | 12.047" | -" | 306.5mm | 2kHz | 25Hz | - | 3kHz | - | - | Panel Mount | - | - | 200W | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ 8,740 $ 50+ 8,000 $ 100+ 7,420 $ 250+ 6,990 $ 500+ 6,620 $ | Min : 1 / Mult : 1 | Speaker | 100W | Miniature | 150ohm | 36mm | - | - | 100W | 500Hz | 93dB | Round | 1.417" | - | 36mm x 4.6mm | 0Hz to 11kHz | 500Hz | - | 11kHz | - | - | Bare Mount | - | Bare Mount | 200W | - | 4.6mm | - | 0.181" | ||||
MULTICOMP PRO | Each | 1+ 2,370 $ 10+ 2,370 $ 100+ 2,370 $ 500+ 2,370 $ 1000+ 2,170 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 700mW | Micro | 8ohm | -mm | 93dB | 13mm | 700mW | 850Hz | 93dB | Oval with Rectangular Frame | -" | 0.512" | 18mm x 13mm x 2.5mm | 0Hz to 20kHz | 500Hz | - | 10kHz | - | - | Flange Mount | - | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | ||||
Each | 1+ 4,100 $ 10+ 3,440 $ 25+ 3,200 $ 50+ 2,980 $ 100+ 2,680 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 6ohm | - | - | 11mm | 800mW | 550Hz | 93dB | Rectangular | - | 0.43" | 15mm x 11mm x 3mm | 0Hz to 20kHz | 0Hz | - | 20kHz | IP67 | IP67 | - | Mobile Series | SMD | 1W | 15mm | 3mm | 0.59" | 0.11" | |||||
78AK2906 RoHS | Each | 1+ 48,000 $ 5+ 44,260 $ 10+ 40,530 $ 25+ 37,810 $ 50+ 36,140 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Full-range | 8ohm | 165mm | - | -mm | 40W | 120Hz | 93dB | Round | 6.496" | -" | - | - | 80Hz | - | 20kHz | - | - | 0 | - | Panel Mount | 60W | - | 57mm | - | 2.244" | ||||
Each | 1+ 7,660 $ 10+ 6,890 $ 25+ 6,460 $ 50+ 6,000 $ 100+ 5,440 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | General Purpose | 6ohm | - | - | 25mm | 1W | 750Hz | 93dB | Square | - | 0.98" | 25mm x 25mm x 7mm | 650Hz to 20kHz | 650Hz | Standard | 20kHz | - | - | - | - | SMD | 1.2W | 25mm | 7mm | 0.98" | 0.28" | |||||
40P5787 | Each | 1+ 23,680 $ | Min : 1 / Mult : 1 | - | - | Woofer | 8ohm | - | - | - | 150W | - | 93dB | Round | - | - | - | 200Hz to 5kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ 7,430 $ 10+ 6,630 $ 100+ 5,260 $ 500+ 4,360 $ 1000+ 3,790 $ Plus de tarifs | Min : 1 / Mult : 1 | Speaker | 1W | Micro | 8ohm | -mm | 93dB | 9mm | 1W | 900Hz | 93dB | Oval with Rectangular Frame | -" | 0.354" | 25mm x 9mm x 3mm | 0Hz to 20kHz | 900Hz | - | 20kHz | - | - | Flange Mount | - | Flange Mount | 1.5W | 25mm | 3mm | 0.984" | 0.118" |