Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

24 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 18h avec expédition standard
| Quantité | Prix |
|---|---|
| 1+ | 53,340 $ |
| 4+ | 48,530 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
53,34 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMULTICOMP PRO
Réf. Fabricant55-2981
Code Commande13T7693
Fiche technique
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric266mm
Power Rating Nom250W
External Width - Metric-mm
Resonant Frequency42Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial10.472"
External Width - Imperial-"
Product Dimensions263mm x 78.5mm
Frequency Range35Hz to 3.5kHz
Frequency Response Min35Hz
Temperature Grade-
Frequency Response Max3.5kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric130mm
External Length - Imperial-
External Depth - Imperial5.118"
SVHCNo SVHC (23-Jan-2024)
Aperçu du produit
55-2981 is a low-cost general replacement woofer that is ideal in a two-way cabinets or as a subwoofer. It is perfect for pro-sound applications and is suitable for ported or sealed enclosures.
- Professional die cast woofer
- Nominal diameter is 10inch
- Rated impedance is 8ohm, operating bandwidth is 35 to 3.5kHz(-3dB)
- Power handling capacity is 200W, sensitivity (1W/M) is 93dB(±3dB)
- Voice coil diameter is 2inch
- Resonance frequency is 41.8Hz, DC resistance is 6.3ohm
- 3.08 mechanical Q factor, 0.655 electrical Q factor, 0.54total Q factor
- Cast aluminum basket, 40oz magnet
- 76 efficiency bandwidth product
- 6.5mm voice coil over hang
Spécifications techniques
Driver Type
Woofer
External Diameter - Metric
266mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
10.472"
Product Dimensions
263mm x 78.5mm
Frequency Response Min
35Hz
Frequency Response Max
3.5kHz
Product Range
-
Power Rating Max
-
External Depth - Metric
130mm
External Depth - Imperial
5.118"
Impedance
8ohm
Power Rating Nom
250W
Resonant Frequency
42Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
35Hz to 3.5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit