2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Other Add-on Boards / Modules
                      Imprimer la page

                      714

                      RGB LCD Shield Kit, 16x2 Character Display, Only 2 pins used, Negative Display

                      ADAFRUIT 714
                      ADAFRUIT 714
                      ADAFRUIT 714
                      ADAFRUIT 714
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantADAFRUIT
                      Réf. Fabricant714
                      Code Commande42X9548
                      Gamme de produitArduino
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                      QuantitéPrix
                      1+34,680 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      34,68 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantADAFRUIT
                      Réf. Fabricant714
                      Code Commande42X9548
                      Gamme de produitArduino
                      Fiche technique

                      Data Sheet

                      Silicon ManufacturerMicrochip
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberMCP23017
                      Silicon Family Name-
                      For Use WithKeystone Standard Sockets
                      Kit Contents5 Resistors, 10k Trim Potentiometer, 6x 6mm Switch Pushbuttons, MCP23017 I2C Port Expander Chip, PCB
                      Product RangeArduino
                      SVHCTo Be Advised

                      Aperçu du produit

                      RGB LCD Shield for Arduino Microcontroller Boards that only uses 2 I2C pins. The best part is you don't really lose those two pins either, since you can stick i2c-based sensors, RTCs, etc and have them share the I2C bus. This is a super slick way to add a display without all the wiring hassle. The shield is designed for 'classic' Arduinos such as the Uno, Duemilanove, Diecimilla, etc. It uses the I2C pins at Analog 4 and Analog 5. It will also work perfectly with Arduino Mega R3's which have the extra SDA/SCL I2C pins broken out. Earlier Mega's have the I2C pins in a different location and will require you to solder two wires from the I2C pins on the shield and plug them into the different I2C locations at Digital 20 & 21. This shield will not fit easily on top of an Arduino Ethernet because of the Ethernet jack height. This product comes as a kit! Included is a high quality, USA-made PCB and all the components (buttons, header etc). This product comes with a 16x2 RGB negative. Assembly is easy, even if you've never soldered before and the kit can be completed in 30 minutes.

                      Spécifications techniques

                      Silicon Manufacturer

                      Microchip

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      5 Resistors, 10k Trim Potentiometer, 6x 6mm Switch Pushbuttons, MCP23017 I2C Port Expander Chip, PCB

                      SVHC

                      To Be Advised

                      Core Architecture

                      -

                      Silicon Core Number

                      MCP23017

                      For Use With

                      Keystone Standard Sockets

                      Product Range

                      Arduino

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :To Be Advised
                      Télécharger le certificat de conformité du produit