Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantGROUPGETS LLC
Réf. FabricantPRU-DAQ-40Copie
Code Commande31AC3840
Fiche technique
Accessory TypePruDAQ Data Acquisition Cape
For Use WithBeagleBone Black Boards
Product Range-
SVHCTo Be Advised
Aperçu du produit
PRUDAQ is a fully open source 40MSPS Data Acquisition (DAQ) cape for the BeagleBone Black or Green. PRUDAQ was created to address a need not currently addressed by the market for a portable and low-cost DAQ system that doesn't compromise on performance. A the heart of this cape is the Analog Devices AD9201 10-bit ADC which can sample two inputs simultaneously at up to 20MSPS per channel.Dual-channel simultaneously-sampled 10-bit ADC
- Up to 20MSPS per channel (40MSPS total) theoretical
- 0-2V input voltage range (DC coupled)
- 4:1 analog switches in front of each channel provide a total of 8 single-ended analog inputs.
- SMA jacks for direct access to the 2 ADC channels
- Flexible clock options:External input via SMA jack
- Internal onboard 10MHz oscillator
- Programmable clock from BeagleBone GPIO pinsPowered via BeagleBone headers - no external power needed
- Fully exposed BeagleBone headers on top to connect/stack more electronics or another cape
- 100% Open source hardware and software
- Compatible with the BeagleBone Black and Green
- Dimensions: 87mm x 56mm (+/- 1mm)
- Weight: 29 grams
Spécifications techniques
Accessory Type
PruDAQ Data Acquisition Cape
Product Range
-
For Use With
BeagleBone Black Boards
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:5A992
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit