Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 97,480 $ |
Informations produit
Aperçu du produit
The BBONE-GATEWAY-CAPE is a wireless connectivity cape offers advanced Wi-Fi features that support extended range, high throughput, Wi-Fi direct multi-channel, multi-role and SmartConfig technology while also supporting Bluetooth 4.0 with BLE. It has jumpers J11, J12, J13, J14, J27, J28, J29, J30 and J31 connected between pins 1 and 2 (choosing UART1 for BT), J33 connected between pins 2 and 3 and other jumpers should be left open. This connectivity cape is connected to the BeagleBone Black via expansion headers on bottom side of cape board and connectors should be aligned and cut out on cape board is over Ethernet connector.
- Dual band Wi-Fi/BT/BLE
- Dual on-board chip antennas & U.FL connectors
- Diversity at 5GHz
- Bluetooth Smart (BLE) & Wi-Fi coexistence
- Dynamic NFC transponder (antenna required)
- IEEE 802.15.4, Zigbee and RF4CE
- Includes on-board chip antenna and U.FL connector
Applications
Embedded Design & Development, Wireless
Spécifications techniques
Texas Instruments
-
-
Wireless Connectivity Cape
To Be Advised
-
-
-
-
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
Certificat de conformité du produit