ASK3001
Hobby Kit, Tiny Arcade Self Assembly Handheld Arcade Game Machine

Informations produit
Aperçu du produit
Tiny Arcade Machine Kit The Tiny Arcade lets you experience many retro type games which can be downloaded completely free from our site or any number of others that create games for the Tiny Arcade. You can also play videos on the Tiny Arcade at 30 FPS with audio. The Tiny Arcade is only as good as the games it supports, and out of the box there are plenty to get you going. Like Flappy Birds, Tiny Invaders (by Eike Decker), Asteroids, Tiny Outrun (by Jon Wingrove) and more, we plan on having over twenty classic games available (all free). Users can design and upload their own games as well.
- Beautiful, vibrant full color OLED screen
- Games are free and open source - play community made games or write your own
- SD card expansion slot- download new games and insert card
- High quality analogue joystick and two push buttons
- Built-in speaker and rechargeable lithium battery
- USB port for charging and game development
- Acrylic, Wood or 3D printed enclosure options
- Customize your cabinet with supplied artwork stickers or design and print your own
- Electronics based around the same 32-bit ARM processor as the Arduino ZeroKit Contains
- Arduino zero processor
- 32 Bit ATSAMD21G18A ARM at 48MHz, DMA, USB
- 256KB flash, 32KB SRAM
- 10-bit DAC, 12-bit ADC
- Preloaded with Arduino compatible Bootloader
- Screen:
- 96x64 OLED display, 16-bit color depth
- 0. 96” (24. 4mm) viewable area
- Software controllable backlight (OLED brightness)
- Power:
- Built in lithium battery charger, charges when USB is plugged in
- Power Slide Switch
- Built in voltage regulators - support external voltage input up to 5. 5V
- Joystick board
- 140mAh lithium battery included - about 3 hours of gameplay between charges
- Enclosure
Spécifications techniques
Microchip
ARM
ATSAMD21G18A
TinyDuino
-
Cortex-M0+
Hobby Kit, Tiny Arcade Self Assembly Handheld Arcade Game Machine
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit