2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Clean Room
                                                                                                  4. Clean Room Wipes
                                                                                                  Imprimer la page

                                                                                                  7348LE

                                                                                                  Wipe, Polyester, 200 mm x 200 mm, Coventry Chamois Series

                                                                                                  CHEMTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  CHEMTRONICS 7348LE
                                                                                                  FabricantCHEMTRONICS
                                                                                                  Réf. Fabricant7348LE
                                                                                                  Code Commande96B0482
                                                                                                  Gamme de produitCoventry Chamois Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  5+277,990 $
                                                                                                  Prix pour :Pack of 50
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  1 389,95 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  CHEMTRONICS
                                                                                                  FabricantCHEMTRONICS
                                                                                                  Réf. Fabricant7348LE
                                                                                                  Code Commande96B0482
                                                                                                  Gamme de produitCoventry Chamois Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Wipe MaterialPolyester / Nylon
                                                                                                  Wipe Width200mm
                                                                                                  Wipe Length200mm
                                                                                                  Product RangeCoventry Chamois Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Aperçu du produit

                                                                                                  The 7348LE from Chemtronics is a Coventry Cleanroom Chamois™ wipes. These unique wipes are made from 50/50 nylon/polyester microfiber blend providing superior toughness and particle entrapment. Highest available nylon content of any microdenier wiper construction provides superior strength and abrasion resistance allows relaundering and reuse to save money. The microfibers in Cleanroom Chamois™ have a unique wedge shape which lifts all types of contaminants from surface more effectively than conventional round fibres. Cleanroom Chamois™ are laundered in Class 10 (ISO Class 4) cleanroom and are available with our exclusive laser edge sealing process (LE). The 7348LE wipes are used for cleaning Class 1-100 (M1.0-M3.5) cleanrooms, semiconductors, disk drive, aerospace and optical lenses. The Cleanroom Chamois™ is compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone. These wipes are generally compatible with dilute or weak acids and bases.

                                                                                                  • More thoroughly removes all solvent and contaminants from clean room surfaces
                                                                                                  • Basis weight is 190g/m², size is 8" x 8" (20cm x 20cm)
                                                                                                  • Microfibers provide excellent absorbency and particulate entrapment as well as high strength
                                                                                                  • Saves time, replaces 2 to 4 standard polyester wipers
                                                                                                  • Increased number of microspaces trap more particles, regardless of wet or dry wiping
                                                                                                  • Excellent particle entrapment, high absorbency capacity
                                                                                                  • 5,931/cm² particles (≥0.5microns, orbital shake,150rpm, 5minutes)
                                                                                                  • Wedge shaped fibres act as small squeegees for superior surface contact
                                                                                                  • 450ml/m² absorbency, 0.06micro-grams/cm chloride
                                                                                                  • Low non-volatile residue (NVR), sealed edges insure low particulate levels

                                                                                                  Contenu

                                                                                                  50/bag (2 inner bags of 25 each).

                                                                                                  Spécifications techniques

                                                                                                  Wipe Material

                                                                                                  Polyester / Nylon

                                                                                                  Wipe Length

                                                                                                  200mm

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Wipe Width

                                                                                                  200mm

                                                                                                  Product Range

                                                                                                  Coventry Chamois Series

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (10-Jun-2022)