Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 1 882,060 $ |
Informations produit
Aperçu du produit
Simco-Ion’s Aerostat Guardian Overhead Ionizing Blower provides superior static charge decay over an entire work surface area. Equipped with task lighting and an integrated heater, the Guardian offers user-friendly operation while effectively protecting sensitive components from ESD damage. Featuring Simco-Ion’s patented inherent balance and built-in emitter point cleaners, the Guardian is the lowest maintenance overhead ionizer available. Like Simco-Ion’s other Aerostat series ionizing air blowers, the Guardian operates on AC Technology to provide stable balance performance over long periods of use. It is available with airflow diffusers for superior static charge decay efficiency over a large work surface area. Without diffusers, the Guardian provides fast charge decay directly under the unit for targeted work surface coverage.
- Inherently balanced to 0 ±10V
- Integrated heater and task lights
- AC Technology
- Ionization light
- Integrated manual emitter point cleaner
- Protects even the most sensitive electronic components
- User-friendly—enhances operator comfort and efficiency
- Stable balance over extended periods of use
- Verifies that the unit is ionizing
- Easy to maintain
Spécifications techniques
Overhead
Aerostat Series
120V
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit