Quantité | Prix |
---|---|
1+ | 599,980 $ |
Aperçu du produit
CS-195+3X2-BOX fire barrier CS-195+ composite sheet is a one-part composite system comprised of four components. The heart of the system is an organic/ inorganic, fire-resistive elastomeric sheet. It is bonded on one side to a layer of 28-gauge galvanized steel. The other side is reinforced with hexagonal shaped steel-wire mesh and covered with aluminum foil. It is designed to seal larger penetrations through fire-rated walls and floors. It is also used for shielding cable trays and conduit, HVAC ductwork and vital process equipment from radiant heat, flame spread and smoke. It is lightweight and can be easily installed with common trade tools. Recommended applications are seal penetrations through fire-rated walls and floors, shield conduit, HVAC ductwork, panels, valves and vital heat-sensitive process equipment, protect cable drop-outs, junction boxes and cabinets, intermittent firestop in horizontal and vertical cable tray runs.
- Multiple applications through penetration firestop, heat shield and firebreak protection
- Easy to install using common trade tools, lightweight-easy to handle, cut and form to desired shape
- Easy to fasten, bolt punch or drill through, use self-tapping screws or anchor bolts
- Thermally conductive, allows unwanted heat build-up to escape
- Non-flame supporting, UL classified
- Cost effective, high performance versus installed cost
- No mixing or damming is clean to install, normal disposal procedures
- Versatile, can be cut to fit irregular shapes, re-enterable, low odor
- Hard char material tightly seals penetrations against flame spread, smoke and toxic gases
- Firestop tested for up to 4hours in accordance with ASTM E 814 (UL 1479)
Spécifications techniques
CS Series
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit