2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Site Safety
                                                                                                  4. Labels & Stencils
                                                                                                  5. Pre Printed Labels
                                                                                                  Imprimer la page

                                                                                                  FMV01202-3 X 5-25

                                                                                                  Label, Tamperproof, 76.2 mm, 127 mm, Polyester, Void

                                                                                                  3M
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  3M FMV01202-3 X 5-25
                                                                                                  Fabricant3M
                                                                                                  Réf. FabricantFMV01202-3 X 5-25
                                                                                                  Code Commande99Y0892
                                                                                                  Gamme de produit3M FMV01202
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Available to Order by Phone
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                                                                                                  Informations produit

                                                                                                  3M
                                                                                                  Fabricant3M
                                                                                                  Réf. FabricantFMV01202-3 X 5-25
                                                                                                  Code Commande99Y0892
                                                                                                  Gamme de produit3M FMV01202
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Label TypeTamperproof
                                                                                                  Label Dimensions76.2mm x 127mm
                                                                                                  Label Height76.2mm
                                                                                                  Label Width127mm
                                                                                                  Label Diameter-
                                                                                                  Label MaterialPolyester
                                                                                                  Label LegendVoid
                                                                                                  Label ColourSilver
                                                                                                  Pack Quantity25
                                                                                                  Product Range3M FMV01202
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Aperçu du produit

                                                                                                  3M Triangle Void Polyester Label Products FMV01202 is a tamperindicating stock designed to provide a triangle pattern in the facestock when removal is attempted. These label products utilize 3M Adhesive P1410 which is an aggressive tackified emulsion acrylic adhesive that offers excellent adhesion to a wide variety of substrates, including polyolefins.

                                                                                                  • Size: 3" x 5" - 25/roll
                                                                                                  • Diecut Shape: Rectangle
                                                                                                  • Color: Silver
                                                                                                  • Material: Polyester

                                                                                                  Remarques

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Spécifications techniques

                                                                                                  Label Type

                                                                                                  Tamperproof

                                                                                                  Label Height

                                                                                                  76.2mm

                                                                                                  Label Diameter

                                                                                                  -

                                                                                                  Label Legend

                                                                                                  Void

                                                                                                  Pack Quantity

                                                                                                  25

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Label Dimensions

                                                                                                  76.2mm x 127mm

                                                                                                  Label Width

                                                                                                  127mm

                                                                                                  Label Material

                                                                                                  Polyester

                                                                                                  Label Colour

                                                                                                  Silver

                                                                                                  Product Range

                                                                                                  3M FMV01202

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (15-Jan-2019)