2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Imprimer la page

                      G7J4AB DC24

                      Power Relay, 4PST-NO, 24 VDC, 25 A, G7J Series, Panel Mount, Non Latching

                      OMRON INDUSTRIAL AUTOMATION G7J4AB DC24
                      OMRON INDUSTRIAL AUTOMATION G7J4AB DC24
                      OMRON INDUSTRIAL AUTOMATION G7J4AB DC24
                      OMRON INDUSTRIAL AUTOMATION G7J4AB DC24
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantOMRON INDUSTRIAL AUTOMATION
                      Réf. FabricantG7J4AB DC24
                      Code Commande24M2521
                      Gamme de produitG7J
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      59 En Stock

                      Informations produit

                      FabricantOMRON INDUSTRIAL AUTOMATION
                      Réf. FabricantG7J4AB DC24
                      Code Commande24M2521
                      Gamme de produitG7J
                      Fiche technique

                      Data Sheet

                      Contact Configuration4PST-NO
                      Coil Voltage24VDC
                      Contact Current25A
                      Product RangeG7J
                      Relay MountingPanel Mount
                      Coil TypeNon Latching
                      Contact Voltage VAC277VAC
                      Relay TerminalsScrew
                      Relay TypePower - General Purpose
                      Contact Voltage VDC30VDC
                      Contact MaterialSilver Alloy
                      Coil Resistance288ohm
                      Approvals & StandardsCSA, UL, VDE
                      SVHCTo Be Advised

                      Aperçu du produit

                      The G7J series Power Relay with a high-capacity, high-dielectric-strength and multi-pole used like a contactor. It has withstanding more than 4kV between contacts that are different in polarity and between the coil and contacts. It offers miniature hinge for maximum switching power for motor loads as well as resistive and inductive loads.

                      • No contact chattering for momentary voltage drops up to 50% of rated voltage
                      • Flame-resistant materials (UL94V-0 qualifying) used for all insulation

                      Applications

                      Industrial, Power Management

                      Spécifications techniques

                      Contact Configuration

                      4PST-NO

                      Contact Current

                      25A

                      Relay Mounting

                      Panel Mount

                      Contact Voltage VAC

                      277VAC

                      Relay Type

                      Power - General Purpose

                      Contact Material

                      Silver Alloy

                      Approvals & Standards

                      CSA, UL, VDE

                      Coil Voltage

                      24VDC

                      Product Range

                      G7J

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Screw

                      Contact Voltage VDC

                      30VDC

                      Coil Resistance

                      288ohm

                      SVHC

                      To Be Advised

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :To Be Advised
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit