Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantEATON CUTLER HAMMER
Réf. FabricantD3PR5A
Code Commande46K6049
Gamme de produitD3PR Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 8 semaine(s)
Informations produit
FabricantEATON CUTLER HAMMER
Réf. FabricantD3PR5A
Code Commande46K6049
Gamme de produitD3PR Series
Fiche technique
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current16A
Product RangeD3PR Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance10kohm
Approvals & StandardsCE
Aperçu du produit
The D3PR5A is a standard general-purpose Plug-in Relay with DPDT latching (11-pin) contact. The D3 series of relay provides excellent functionality in a popular octal base design. Rigid pins and guide allow for quick and easy installation with little risk of damage.
- Silver alloy contact material
- Plain cover relay
- Panel and DIN rail mounting
- Compact relay capable of breaking relatively large load currents
- 300V Maximum switching voltage
- 100mA at 5VDC (0.5W) Minimum switching requirement
- 30ms Response time
- IP40 Protection rating
Applications
Industrial
Spécifications techniques
Contact Configuration
DPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE
Coil Voltage
120VAC
Product Range
D3PR Series
Coil Type
Latching Dual Coil
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
10kohm
SVHC
No SVHC (17-Dec-2015)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (17-Dec-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit