HFD4 Series Signal Relays :
12 produit(s) trouvé(s)HFD4: 4th Generation High-Performance Subminiature Signal Relay
The HFD4 represents the 4th generation of subminiature signal relays, offering a robust 2A switching capacity at 30VDC. Engineered for density and durability, it features a J-leg SMT version for intensive board installation and a monostable sensitive type with a low 100mW coil power. This relay is built to meet the most demanding safety standards, including IEC 62368-1 reinforced insulation and IEC 60079 compliance. With options for high-temperature resistance up to 105°C and low-halogen construction, it is an ideal choice for advanced communication and industrial control systems.
- Subminiature signal relay of 4th generation
- Surge withstand voltage up to 2500V
- High contact capacity 2A 30VDC
- Providing J-leg SMT version for intensive installation
- Monostable sensitive type with 100mW coil power is available
- Single side stable and latching type available
- High temperature resistant products at 105℃ are available
- Meets IEC62368-1 reinforce insulation
- Products compliant with IEC60079 available
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
Product Range
=HFD4 Ser...
1
(1)
(2)
(1)
(4)
(4)
(26)
(6)
(1)
Contact Configuration
(12)
Relay Terminals
(12)
Contact Material
(12)
Contact Current
(1)
(11)
Contact Voltage VAC
(11)
Contact Voltage VDC
(1)
(11)
Relay Mounting
(9)
(3)
Coil Type
(3)
(9)
Coil Voltage
(2)
(1)
(5)
(2)
(2)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Coil Voltage | Contact Configuration | Contact Current | Product Range | Relay Mounting | Coil Type | Relay Terminals | Contact Voltage VAC | Contact Voltage VDC | Contact Material | Coil Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AM9162 RoHS | HONGFA | Each | 1+3,450 $ 10+3,150 $ 25+2,970 $ 50+2,830 $ 100+2,640 $ Plus de tarifs | 5VDC | DPDT | 2A | HFD4 Series | Through Hole | Non Latching | PC Pin | 250V | 220V | Silver Nickel | 178ohm | ||||
46AM9164 RoHS | HONGFA | Each | 1+3,730 $ 10+3,410 $ 25+3,210 $ 50+3,050 $ 100+2,850 $ Plus de tarifs | 5VDC | DPDT | 2A | HFD4 Series | Surface Mount | Non Latching | PC Pin | 250V | 220V | Silver Nickel | 178ohm | ||||
46AM9163 RoHS | HONGFA | Each | 1+3,730 $ 10+3,410 $ 25+3,210 $ 50+3,050 $ 100+2,850 $ Plus de tarifs | 5VDC | DPDT | 2A | HFD4 Series | Surface Mount | Latching Single Coil | PC Pin | 250V | 220V | Silver Nickel | 250ohm | ||||
46AM9159 RoHS | HONGFA | Each | 1+3,320 $ 10+3,040 $ 25+2,870 $ 50+2,730 $ 100+2,560 $ Plus de tarifs | 3VDC | DPDT | 2A | HFD4 Series | Surface Mount | Latching Single Coil | PC Pin | 250V | 220V | Silver Nickel | 90ohm | ||||
46AM9155 RoHS | HONGFA | Each | 1+3,560 $ 10+3,270 $ 25+3,070 $ 50+2,930 $ 100+2,740 $ Plus de tarifs | 12VDC | DPDT | 2A | HFD4 Series | Through Hole | Non Latching | PC Pin | 250V | 220V | Silver Nickel | 1.028kohm | ||||
46AM9161 RoHS | HONGFA | Each | 1+3,730 $ 10+3,410 $ 25+3,210 $ 50+3,050 $ 100+2,850 $ Plus de tarifs | 4.5VDC | DPDT | 2A | HFD4 Series | Surface Mount | Non Latching | PC Pin | 250V | 220V | Silver Nickel | 145ohm | ||||
46AM9160 RoHS | HONGFA | Each | 1+3,810 $ 10+3,480 $ 25+3,270 $ 50+3,110 $ 100+2,910 $ Plus de tarifs | 3VDC | DPDT | 2A | HFD4 Series | Surface Mount | Non Latching | PC Pin | 250V | 220V | Silver Nickel | 64.3ohm | ||||
46AM9157 RoHS | HONGFA | Each | 1+4,270 $ 10+4,080 $ 25+3,820 $ 50+3,520 $ 100+3,290 $ Plus de tarifs | 24VDC | DPDT | 2A | HFD4 Series | Through Hole | Non Latching | PC Pin | 250V | 220V | Silver Nickel | 2.88kohm | ||||
46AM9156 RoHS | HONGFA | Each | 1+4,030 $ 10+3,690 $ 25+3,480 $ 50+3,310 $ 100+3,100 $ Plus de tarifs | 12VDC | DPDT | 2A | HFD4 Series | Surface Mount | Non Latching | PC Pin | 250V | 220V | Silver Nickel | 1.028kohm | ||||
46AM9165 RoHS | Each | 1+3,780 $ 10+3,450 $ 25+3,250 $ 50+3,080 $ 100+2,900 $ Plus de tarifs | 5VDC | DPDT | 2A | HFD4 Series | Surface Mount | Non Latching | PC Pin | 250V | 220V | Silver Nickel | 178ohm | |||||
46AM9158 RoHS | HONGFA | Each | 1+4,470 $ 10+4,260 $ 25+3,990 $ 50+3,680 $ 100+3,450 $ Plus de tarifs | 24VDC | DPDT | 2A | HFD4 Series | Surface Mount | Non Latching | PC Pin | 250V | 220V | Silver Nickel | 2.88kohm | ||||
13AN0324 RoHS | HONGFA | Each | 1+3,780 $ 10+3,450 $ 25+3,250 $ 50+3,080 $ 100+2,900 $ Plus de tarifs | 5VDC | DPDT | 1A | HFD4 Series | Surface Mount | Latching Single Coil | PC Pin | - | 30V | Silver Nickel | 250ohm | ||||